KEMET R82DC3470AA60K

Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 7.5mm) Radial 5mm 105C Loose in Box
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Dissipation Factor80 %
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth3.5 mm
Height7.5 mm
Height - Seated (Max)7.5946 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET R82DC3470AA60K.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page6 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages8 years ago

Inventory History

3 month trend:
-40.87%

Alternate Parts

Price @ 1000
$ 0.124
$ 0.105
$ 0.159
$ 0.124
Stock
853,840
1,164,510
15,042
480,000
Authorized Distributors
15
16
5
3
Capacitance
470 nF
470 nF
470 nF
470 nF
Dielectric
PET
PET
PET
-
Mount
Through Hole
Through Hole
Through Hole
-
Case/Package
Radial
Radial
Radial
-
Voltage Rating (DC)
63 V
63 V
63 V
63 V
Tolerance
10 %
10 %
10 %
10 %
Termination
Radial
Radial
Radial
Radial
Height - Seated (Max)
7.5946 mm
7.493 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET R82DC3470AA60K.

Related Parts

Descriptions

Descriptions of KEMET R82DC3470AA60K provided by its distributors.

Cap Film 0.47uF 63V PET 10% (7.2 X 3.5 X 7.5mm) Radial 5mm 105C Loose in Box
Film Capacitor, 0.47 uF, 40 V, 63 V, ± 10%, Metallized PET Stacked, Radial Box - 2 Pin
Film Capacitor, Polyethylene Terephthalate, 63V, 10% +Tol, 10% -Tol, 0.47Uf, Through Hole Mount
AEC-Q200 Metallized Polyester Film Capacitor, 470nF, 40VAC, 63VDC, 10%
CAP, 0.47µF, 63V, 10%, PET, RADIAL; Capacitance: 0.47µF; Voltage Rating: 63V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: R82 Series; Capacitor Case Style: Radial Box; Capacitor Ter

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 82DC3470AA60K

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPET
MountThrough Hole
Technical
Capacitance470 nF
DielectricPET
Dissipation Factor80 %
Max Operating Temperature105 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage Rating63 V
Voltage Rating (AC)40 V
Voltage Rating (DC)63 V
Dimensions
Depth3.5 mm
Height7.5 mm
Height - Seated (Max)7.5946 mm
Lead Diameter500 µm
Lead Pitch5 mm
Length7.2 mm
Width3.5 mm

Documents

Download datasheets and manufacturer documentation for KEMET R82DC3470AA60K.

Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Newark
Datasheet1 page6 years ago
element14 APAC
Datasheet1 page6 years ago
TME
Datasheet1 page7 years ago
Datasheet17 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant