Powerex R6220455ESOO

Rectifier, Standard, Single, 400V, 550A, DO-200AA
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current550 A
Max Reverse Voltage (DC)400 V
PackagingBulk
Reverse Recovery Time2 µs

Documents

Download datasheets and manufacturer documentation for Powerex R6220455ESOO.

Newark
Datasheet4 pages23 years ago
iiiC
Datasheet4 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex R6220455ESOO.

Related Parts

Descriptions

Descriptions of Powerex R6220455ESOO provided by its distributors.

RECTIFIER, STANDARD, SINGLE, 400V, 550A, DO-200AA
DIODE GEN PURP 400V 550A DO200AA
DIODE GP 400V 550A DO200AA R62

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Technical Specifications

Physical
MountChassis Mount
Number of Pins2
Technical
Average Rectified Current550 A
Max Reverse Voltage (DC)400 V
PackagingBulk
Reverse Recovery Time2 µs

Documents

Download datasheets and manufacturer documentation for Powerex R6220455ESOO.

Newark
Datasheet4 pages23 years ago
iiiC
Datasheet4 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant