Powerex R6220240HSOO

Diode Gen Purp 200V 400A DO200AA
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountChassis Mount
Technical
Average Rectified Current400 A
Max Reverse Voltage (DC)200 V
PackagingBulk
Reverse Recovery Time1 µs

Documents

Download datasheets and manufacturer documentation for Powerex R6220240HSOO.

iiiC
Datasheet4 pages23 years ago

Engineering Resources

View Evaluation kits and Reference designs for Powerex R6220240HSOO.

Related Parts

Descriptions

Descriptions of Powerex R6220240HSOO provided by its distributors.

DIODE GEN PURP 200V 400A DO200AA
DIODE GP 200V 400A DO200AA R62
Standard Recovery Rectifier; Diode Type:Fast Recovery; Repetitive Reverse Voltage Max, Vrrm:1.6kV; Forward Current, If(AV):400A; Forward Voltage Max, VF:2V; Reverse Recovery Time, trr:1µs; Forward Surge Current Max, Ifsm:4.5kA ;RoHS Compliant: Yes

Manufacturer Aliases

Powerex has several brands around the world that distributors may use as alternate names. Powerex may also be known as the following names:

  • Powerex Inc
  • PRX
  • Mitsubishi/Powerex
  • Powerex Power s
  • POWEREX INC (VA)
  • Powerex Inc USA
  • Powerex Power Semiconductors
  • powerex brand
  • POWERREX USA
  • Powerex Power Semico

Technical Specifications

Physical
MountChassis Mount
Technical
Average Rectified Current400 A
Max Reverse Voltage (DC)200 V
PackagingBulk
Reverse Recovery Time1 µs

Documents

Download datasheets and manufacturer documentation for Powerex R6220240HSOO.

iiiC
Datasheet4 pages23 years ago

Compliance

Environmental Classification
RoHSCompliant