Cooper Bussmann R60030-3PR

Fuse Block Class R Fuse 600VAC 30 A 3P Reinforced Spring Clip Thermoplastic 10 AWG Cu
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MountChassis Mount
Number of Pins3
Weight249.475832 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann R60030-3PR.

Sager Electronics
Datasheet3 pages14 years ago
Mouser
Datasheet3 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for Cooper Bussmann R60030-3PR.

Descriptions

Descriptions of Cooper Bussmann R60030-3PR provided by its distributors.

Fuse Block Class R Fuse 600VAC 30 A 3P Reinforced Spring Clip Thermoplastic 10 AWG Cu
Fuse Holders 3P 600V 30A Class R Fuseblock
Fuse Block 30A 600V Screw Chassis Mount
Fuseblock, 3-P, 30A/600V Max, R, Pressure Plate Terminals
BRONZE PLATED CLIPS SCREW TERM W/PRESSURE PLATE THERMOPLASTIC BASE SOLD EACH
R60030-3PR Cooper Bussmann BUSS FUSEBLOCK WAS 1BR029
COOPER BUSSMANN R60030-3PR Fuse Block, Class R, 30A, 600V. More details: Fuse Block, Amps AC 30, Max. Voltage 600, Number of Poles 3, Connector Type Pressure Screw Plate, Mounting Style Bolt Down, Fuse Block Design Open, Wire Size 18 to 10 Cu, Blown Fuse Indicator No, Fuse Length 5 In., Fuse Dia. 13/16 In., Length 6.25 In., Width 4.25 In., Depth 1.73 In., P, For Use With Class R and Copper Bussmann LPS-RK, FRS-R, DLS-R and KTS-R Fuses, Standards UL, CSA

Manufacturer Aliases

Cooper Bussmann has several brands around the world that distributors may use as alternate names. Cooper Bussmann may also be known as the following names:

  • BUSSMANN
  • COOPER BUSSMAN
  • BUSSMAN
  • BUSS
  • BUSSMANN/COOPER
  • BUS
  • Eaton Bussmann
  • COOPER BUSS
  • BUSSMA
  • BUSS FUSES
  • COOPER BUSSMANN INC
  • MAGNUM/COOPER BUSSMANN
  • BUSSMN
  • BUSSMANN BY EATON
  • BUSSMANN DIVISION
  • EDISON
  • BUSS FUSE
  • BUSSMANN / EATON
  • BUSSMAN FUSES
  • COOPER BUSSM
  • EATON BUSSMANN SERIES
  • BUSSMANN COOPER BUSS
  • Eaton / Cooper Bussmann
  • COOPER BUSSMANN LLC
  • Bussmann Cooper Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • R600303PR

Technical Specifications

Physical
Body MaterialThermoplastic
ColorBlack
MountChassis Mount
Number of Pins3
Weight249.475832 g
Technical
Current Rating30 A
Illumination TypeIlluminated
Number of Circuits3
Number of Poles3
PackagingBulk
TerminationScrew
Voltage600 V
Voltage Rating600 V
Voltage Rating (DC)600 V

Documents

Download datasheets and manufacturer documentation for Cooper Bussmann R60030-3PR.

Sager Electronics
Datasheet3 pages14 years ago
Mouser
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant