Renesas R5F71253D50FP

32-BIT Flash 50 Mhz Risc Microcontroller PQFP64

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
R5F71253D50FPContact
>1wk

Technical Specifications

Physical
Case/PackageLQFP
Technical
Data Bus Width32 b
InterfaceSCI
Max Frequency50 MHz
Max Operating Temperature85 °C
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-20 °C
Number of Programmable I/O37
Number of Timers/Counters8
Number of UART Channels3
Operating Supply Voltage5 V
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Renesas R5F71253D50FP.

Engineering Resources

View Evaluation kits and Reference designs for Renesas R5F71253D50FP.

Descriptions

Descriptions of Renesas R5F71253D50FP provided by its distributors.

32-BIT FLASH 50 MHz RISC MICROCONTROLLER PQFP64

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Physical
Case/PackageLQFP
Technical
Data Bus Width32 b
InterfaceSCI
Max Frequency50 MHz
Max Operating Temperature85 °C
Memory Size128 kB
Memory TypeFLASH
Min Operating Temperature-20 °C
Number of Programmable I/O37
Number of Timers/Counters8
Number of UART Channels3
Operating Supply Voltage5 V
RAM Size8 kB
Watchdog TimerYes

Documents

Download datasheets and manufacturer documentation for Renesas R5F71253D50FP.

Compliance

Environmental Classification
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago