KEMET R46KN4100JHN2M

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance20 %
Voltage Rating560 V
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Height10 mm
Height - Seated (Max)18.5928 mm
Lead Diameter800 µm
Lead Pitch22.5044 mm
Length26.4922 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KN4100JHN2M.

Newark
Datasheet1 page3 years ago
Upverter
Datasheet19 pages2 years ago
Farnell
Datasheet19 pages3 years ago

Inventory History

3 month trend:
+22.76%

Alternate Parts

Price @ 1000
$ 0.392
$ 0.414
$ 0.459
$ 0.444
Stock
19,650
337,794
7,192
3,967
Authorized Distributors
7
16
11
9
Capacitance
1 µF
1 µF
1 µF
1 µF
Dielectric
PP
PP
PP
-
Mount
Through Hole
Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Radial
Voltage Rating (DC)
560 V
560 V
560 V
560 V
Tolerance
20 %
20 %
20 %
20 %
Termination
PC Pins
Radial
Radial
PC Pins
Height - Seated (Max)
18.5928 mm
18.5928 mm
-
18.5928 mm

Engineering Resources

View Evaluation kits and Reference designs for KEMET R46KN4100JHN2M.

Related Parts

Descriptions

Descriptions of KEMET R46KN4100JHN2M provided by its distributors.

Film Capacitor, Polypropylene, 560V, 20% +Tol, 20% -Tol, 1uF, Through Hole Mount
Cap Film Suppression X2 1uF 560VDC/275VAC PP 20% (26.5 X 10 X 18.5mm) Radial Wound 22.5mm 125°C Bag
Suppression Cap, 1Uf, Class X2, 275V; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:1Μf; Capacitance Tolerance:± 20%; Suppression Class:X2; Capacitor Mounting:Through Hole; Voltage Rating Y:-Rohs Compliant: Yes |Kemet R46KN4100JHN2M

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance1 µF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance20 %
Voltage Rating560 V
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Height10 mm
Height - Seated (Max)18.5928 mm
Lead Diameter800 µm
Lead Pitch22.5044 mm
Length26.4922 mm
Width10.0076 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KN4100JHN2M.

Newark
Datasheet1 page3 years ago
Upverter
Datasheet19 pages2 years ago
Farnell
Datasheet19 pages3 years ago

Compliance

Environmental Classification
RoHSCompliant