KEMET R46KI382045P0M

Cap Film Suppression X2 0.82uF 560VDC/275VAC PP 20% (18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110C
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance820 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Height19 mm
Height - Seated (Max)19.1008 mm
Lead Diameter800 µm
Lead Pitch15.0114 mm
Length18.0086 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KI382045P0M.

Master Electronics
Datasheet16 pages5 years ago
LKR
Datasheet18 pages2 years ago
Upverter
Datasheet18 pages7 years ago

Inventory History

3 month trend:
+150%

Engineering Resources

View Evaluation kits and Reference designs for KEMET R46KI382045P0M.

Related Parts

Descriptions

Descriptions of KEMET R46KI382045P0M provided by its distributors.

Cap Film Suppression X2 0.82uF 560VDC/275VAC PP 20% (18 X 11 X 19mm) Radial Plastic Rectangular Can 15mm 110C
CAP FILM 0.82UF 20% 560VDC RAD
Film Capacitors 275volts 0.82uF 20%
French Electronic Distributor since 1988
0,82 U 275V |Kemet R46KI382045P0M

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPP
MountThrough Hole
Technical
Capacitance820 nF
DielectricPP
Lead/Base StyleStraight
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
PackagingBulk
Schedule B8532250010
TerminationPC Pins
Tolerance20 %
Voltage Rating (AC)275 V
Voltage Rating (DC)560 V
Dimensions
Height19 mm
Height - Seated (Max)19.1008 mm
Lead Diameter800 µm
Lead Pitch15.0114 mm
Length18.0086 mm
Width11 mm

Documents

Download datasheets and manufacturer documentation for KEMET R46KI382045P0M.

Master Electronics
Datasheet16 pages5 years ago
LKR
Datasheet18 pages2 years ago
Upverter
Datasheet18 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant