NTE Electronics R46-5D12-6

Relay;E-Mech;Gen Purp;SPDT;Cur-Rtg 12A;Ctrl-V 6DC;Vol-Rtg 120AC;PCB Mnt;Solder

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
81C8194 164 Buy Now »
USD
3.61 3.61 3.00 2.66 2.66
Vetco
14225 1,000 Buy Now »
USD
3.50 3.50 3.50 3.50 3.50
Electronic Supply
R46-5D12-6 1,173 Send RFQ »
Galco
R46-5D12-6 37 Buy Now »
USD
3.03 3.03 3.03 3.03 3.03
Master Electronics
R465D126 2 ··
USD
2.92 2.92 2.50 2.24 2.24
Freelance Electronics
R46-5D12-6 0 ··
USD
2.36 2.36 2.36 2.36 2.36
Allied Electronics
70012007 386 Buy Now »
USD
3.60 3.27 2.77 2.77 2.77
Ralph's Elec.
R46-5D12-6 16 Buy Now »
Area51-Authorized
R46-5D12-6 0 ··
MCM Electronics
R46-5D12-6 7 Buy Now »
USD
3.99 3.99 3.99 3.99 3.99
Farnell
1662141 166 Buy Now »
GBP
4.67 4.67 3.88 3.44 3.44
element14 APAC
1662141 164 Buy Now »
SGD
5.75 5.75 4.75 4.48 4.48
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
R46-5D12-6 Contact ··

Descriptions

General Purpose Power Relay; Series:R46; Relay Type:Miniature; Coil Voltage VDC Nom:6V; Coil Resistance:100ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:12A; Relay Terminals:Thru Hole ;RoHS Compliant: Yes
Newark
Relay: 6VDC SPDT 12 Amps
Vetco
POWER RELAY, SPDT, 6VDC, 12A, PC BOARD;; POWER RELAY, SPDT, 6VDC, 12A, PC BOARD; Product Range:NTE ELECTRONICS - R46 Series; Coil Voltage:6VDC; Contact Current:12A; Contact Voltage VAC:120V; Contact Voltage VDC:30V; Contact Configuration:SPDT; Coil Resistance:100ohm
element14 APAC
Relay;E-Mech;Gen Purp;SPDT;Cur-Rtg 12A;Ctrl-V 6DC;Vol-Rtg 120AC;PCB Mnt;Solder
Allied Electronics
RELAY, SPDT, 120VAC, 30VDC, 12A
Farnell
RELAY-SPDT 12AMP 6VDC SEALED
Master Electronics

Technical Specifications

Power Consumption 360 mW
Mounting Type PCB
RoHS Compliant
Coil Voltage 6 V
Voltage Rating (DC) 6 V
Contacts Type SPDT
Carry Current 12 A

Documents

Mouser
Datasheet 1 page 10 years ago
element14 APAC
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 1 page 13 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago

Images

Alternate Names

NTE R46-5D12-6
NTE ELECTRONICS INC R46-5D12-6
NTE ELECT R46-5D12-6
NTE ELECTRONICS ACCT R46-5D12-6
NTE/EDGE R46-5D12-6
NTE Electronics Incorporated R46-5D12-6
NTE/PHILIPS ECG R46-5D12-6
NTE Electronic Inc R46-5D12-6
NTE 88'S R46-5D12-6
NTE/PEC R46-5D12-6
NTE Electronics Inc (use ECG / NTE Electronics) R46-5D12-6
NTE-F R46-5D12-6

Search for other parts like R46 »