Littelfuse R451.250L

Cartridge Fuse; Series:451; Fuse Termina

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TTI
R451.250L 2,000 Buy Now »
USD
0.492 0.492
Mouser
576-R451.250L 0 ··
Farnell
1703145 147 Buy Now »
EUR
1.18 1.18 0.650 0.580 0.580
element14 APAC
1703145 147 Buy Now »
SGD
1.66 1.47 1.14 1.14 1.14
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
R451.250L 44 Buy Now »
USD
1.25 1.000 0.625 0.625 0.625
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
R451.250L Contact ··

Descriptions

CARTRIDGE FUSE; Voltage Rating V AC:125V; Voltage Rating V DC:125V; Fuse Current:250mA; Breaking Capacity:300A @ 32V DC / 50A @ 125V AC / DC; Blow Characteristic:Very Fast Acting; Series:NANO2; Fuse Case Style:SMD; MSL:MSL 1 - Unlimited; SVHC:No SVHC (20-Jun-2011); External Width:6.1mm; Fuse Size Held:6.1mm x 2.69mm; Fuse Type Blowing Characteristic:Very Fast Acting; Overall Height:2.69mm; Overall Length:6.1mm; SMD Fuse Case Style:SMD
element14 APAC
Cartridge Fuse; Series:451; Fuse Termina
Farnell
.25 AMP 125V VERY FAST ACTING
TTI

Technical Specifications

REACH SVHC Compliance No SVHC
Voltage Rating (DC) 125 V
Packaging Tape & Reel (TR)
Size-Length 6.1 mm
RoHS Compliant
Size-Diameter 2.69 mm
Voltage Rating (AC) 125 V
Current Rating 250 mA

Documents

Newark
Datasheet 1 page 10 years ago

Images

Alternate Names

LITTLEFUSE R451.250L
LITTELFUSE INC R451.250L
LIT R451.250L
LITTLE R451.250L
LITTELFU R451.250L
LITTEL R451.250L
LITT R451.250L
LITTELFUS R451.250L
LITTLEFUSE INC R451.250L
LTF R451.250L
LFUSE R451.250L
LTL R451.250L
LIF R451.250L
L/F R451.250L
LITTLEFUS R451.250L
LITTELF R451.250L
LITTLEFU R451.250L
LTFUSE R451.250L
LITTEIFUSE R451.250L
LITL R451.250L
LITTELFUSE FAR EAST PTE LTD R451.250L
LITTELFUSE BV R451.250L
LITLFUSE R451.250L
LITTELFUSE INCORPORATED R451.250L
LITTFUSE R451.250L

Search for other parts like R451 »