KEMET R413F147000M1M

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage1 kV
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)1 kV
Dimensions
Depth5 mm
Height11 mm
Height - Seated (Max)11.0998 mm
Lead Diameter600 µm
Lead Length4 mm
Lead Pitch10 mm
Length13 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for KEMET R413F147000M1M.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet17 pages7 years ago
TME
Datasheet2 pages15 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page1 year ago
SOS electronic
Datasheet2 pages21 years ago

Inventory History

3 month trend:
-1.05%

Alternate Parts

Price @ 1000
$ 0.184
$ 0.259
$ 0.259
Stock
1,184,506
23,358
23,358
Authorized Distributors
17
7
7
Capacitance
4.7 nF
4.7 nF
4.7 nF
Dielectric
PP
PP
PP
Mount
PCB, Through Hole
-
-
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
20 %
20 %
20 %
Termination
Radial
Radial
Radial
Height - Seated (Max)
11.0998 mm
-
-

Engineering Resources

View Evaluation kits and Reference designs for KEMET R413F147000M1M.

Related Parts

Descriptions

Descriptions of KEMET R413F147000M1M provided by its distributors.

Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount
Cap Film Suppression Y2/X1 0.0047uF 1000VDC/300VAC PP 20% (13 X 5 X 11mm) Radial Plastic Rectangular Can 10mm 110°C Bulk
CAPACITOR POLYPROPYLENE PP FILM, 4700PF, 300V, 20%, RADIAL
CAPACITOR; FILM; CAP 4700PF ; TOL+- 20%; IYPROPYLENE VOL-RTG 300V
FILM CAP,4.7NF,300V,T5,H11,L13,PITCH10,BULK
Capacitor Polypropylene Pp Film, 4700Pf, 300V, 20%, Radial; Dielectric Type:Metallized Pp; Capacitor Case/Package:Radial Box - 2 Pin; Capacitance:4700Pf; Capacitance Tolerance:± 20%; Suppression Class:Y2; Voltage Rating X:- Rohs Compliant: Yes |Kemet R413F147000M1M

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • 413F147000M1M
  • R413F147000M1-M
  • R413F147000M1M.

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolypropylene
MountPCB, Through Hole
Number of Pins2
Technical
Capacitance4.7 nF
DielectricPP
Max Operating Temperature110 °C
Min Operating Temperature-40 °C
Schedule B8532250020
TerminationRadial
Tolerance20 %
Voltage1 kV
Voltage Rating300 V
Voltage Rating (AC)300 V
Voltage Rating (DC)1 kV
Dimensions
Depth5 mm
Height11 mm
Height - Seated (Max)11.0998 mm
Lead Diameter600 µm
Lead Length4 mm
Lead Pitch10 mm
Length13 mm
Width5 mm

Documents

Download datasheets and manufacturer documentation for KEMET R413F147000M1M.

RS (Formerly Allied Electronics)
Datasheet2 pages15 years ago
Farnell
Datasheet1 page3 years ago
Datasheet1 page6 years ago
Datasheet1 page8 years ago
element14 APAC
Datasheet17 pages7 years ago
TME
Datasheet2 pages15 years ago
Datasheet1 page7 years ago
Newark
Datasheet1 page1 year ago
SOS electronic
Datasheet2 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant