Raltron Electronics R38-32.768-12.5-NPB

R38 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Series Resistance35 kΩ

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R38-32.768-12.5-NPB.

Master Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago

Alternate Parts

Price @ 1000
$ 0.16
$ 0.083
$ 0.083
Stock
771
43,839
43,839
Authorized Distributors
4
5
5

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R38-32.768-12.5-NPB.

Descriptions

Descriptions of Raltron Electronics R38-32.768-12.5-NPB provided by its distributors.

R38 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal
Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
32.768KHZ TUNING FORK 12.5PF

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Part Number Aliases

This part may be known by these alternate part numbers:

  • R38-32.768-12.5NPB

Technical Specifications

Physical
MountThrough Hole
Number of Pins2
Technical
Frequency32.768 kHz
Frequency Tolerance0.002 %
Load Capacitance12.5 pF
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Series Resistance35 kΩ

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R38-32.768-12.5-NPB.

Master Electronics
Datasheet1 page18 years ago
Future Electronics
Datasheet1 page18 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant