EBM-Papst R2E220-RA44-14

AC Motorized Impeller Ball Bearing 115V 108W 2100RPM 60dBA Flange Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
381-2784-ND 26 Buy Now »
USD
107.52 91.79 68.19 63.99 63.99
Arrow
R2E220-RA44-14 17 Buy Now »
USD
106.55 90.87 82.43 82.43 82.43
Newark
85W2446 2 Buy Now »
USD
113.30 100.71 86.02 86.02 86.02
Zoro
G5069285 Yes ··
USD
111.95 111.95 111.95 111.95 111.95
Mouser
5912-R2E220-RA44-14 12 Buy Now »
USD
105.30 91.79 68.18 68.18 68.18
Sager Electronics
R2E220-RA44-14 5 Buy Now »
USD
96.40 93.64 88.58 88.58 88.58
Avnet
R2E220-RA44-14 0 ··
USD
98.72 97.11 71.65 71.65 71.65
Allied Electronics
70393920 0 ··
USD
107.84 107.84 107.84 107.84
Grainger
40N380 Yes ··
USD
182.75 182.75 182.75 182.75 182.75

Descriptions

CENTRIFUGAL FAN, 220MM X 71MM, 115VAC
Farnell
CENTRIFUGAL FAN, 220MM X 71MM, 115VAC
element14 APAC
Ebm-papst Motorized Impeller (115v) 530 Cfm. Model: R2E220-RA44-14. More details: Motorized Impeller, Impeller Type Backward Curve, Motor Type Psc, Fan Dia. 8-21/32 In., Cfm @ 0.000-in. Sp 530, Voltage 115vac, .88 Amps, 100 Watts, 60 Dba, Max. Ambient Temp. 140 Degrees F, Depth 2-13/16 In., Bolt Circle Dia. 2-9/32 In., Blade Material Fiberglass Reinforced Polyamide, Mounting Position Universal, 60 Hz, Thermal Protection Auto, Standards Ul
Grainger
CENTRIFUGAL FAN, 220MM X 71MM, 115VAC
Newark
AC Motorized Impeller Ball Bearing 115V 108W 2100RPM 60dBA Flange Mount
Avnet
Centrifugal Blower, 115 V (R2E220 Series)
Allied Electronics
220 MM AC CENTRIFUGAL FAN
Digi-Key
EBM-PAPST R2E220-RA44-14 Motorized Impeller, 115V, 530 CFM. More details: Motorized Impeller, Impeller Type Backward Curve, Motor Type Permanent Split Capacitor, Fan Dia. 8-21/32 In., CFM @ 0.000-In. SP 530, Voltage 115VAC, .88 Amps, 100 Watts, 60 dBA, Max. Ambient Temp. 140 Degrees F, Depth 2-13/16 In., Bolt Circle Dia. 2-9/32 In., Blade Material Fiberglass Reinforced Polyamide, Mounting Position Universal, 60 Hz, Thermal Protection Auto, Standards UL
Zoro
RADICAL AC BACKWARD-CURVED IMPELLER
Sager Electronics

Technical Specifications

RoHS Compliant

Documents

Newark
Datasheet 2 pages 2 years ago
Allied Electronics
Datasheet 5 pages 3 years ago

Images

Alternate Names

PAPST R2E220-RA44-14
EBM R2E220-RA44-14
EBM PAPST INC R2E220-RA44-14
PAP R2E220-RA44-14
EBM-Papst Industries Inc R2E220-RA44-14
EBM INDUSTRIES R2E220-RA44-14
EBMPAP R2E220-RA44-14
EBM INDUSTRIES INC R2E220-RA44-14
EBM Pabst R2E220-RA44-14
EBMPAPS R2E220-RA44-14
EBMP R2E220-RA44-14
Ebm-Papst Industries R2E220-RA44-14
Papst Fan R2E220-RA44-14
PAMOTOR/EBM PAPST R2E220-RA44-14
Papst/Ebm Fans R2E220-RA44-14
PABST R2E220-RA44-14
PAPST/ AT&T R2E220-RA44-14
EBMPAPSTINCORPORATED R2E220-RA44-14
EMB PAPST R2E220-RA44-14
Papst Fans (Pamotor) R2E220-RA44-14
EBM-PAPST ST GEORGENN GMBH &CO KG R2E220-RA44-14
AT&T EBM R2E220-RA44-14
DES / EBM PAPST INC R2E220-RA44-14
EBM R2E220-RA44-14
Papst R2E220-RA44-14

Search for other parts like R2 »