Recom Power R2D-0515

Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 6-Pin SMD Tube

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Weight1.5 g
Technical
Current - Output 1-66 mA
Current - Output 266 mA
Efficiency85 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature100 °C
Max Output Current66 mA
Max Output Power2 W
Max Output Voltage15 V
Max Power Dissipation2 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage-15 V
Number of Outputs2
Output Current66 mA
Output Power2 W
Output Voltage15 V
Power Rating2 W
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Depth15.24 mm
Height8.7 mm
Length15.24 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R2D-0515.

Electro Sonic
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Newark
Datasheet4 pages10 years ago

Inventory History

3 month trend:
-58.06%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power R2D-0515.

Related Parts

Descriptions

Descriptions of Recom Power R2D-0515 provided by its distributors.

Module DC-DC 5VIN 2-OUT 15V/-15V 0.066A/-0.066A 2W 6-Pin SMD Tube
2W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 4.5V - 5.5V Input
Isolated DC/DC Converters - SMD 2W DC/DC 1kV UNREG 5Vin +/-15Vout
DC/DC Mod 05V to +/-15V 2W 1kV
Recom Iso DC-DC Converter, Vin 4.5to5.5VDC, Vout +/-15VDC, I/O isolation 1kV | RECOM Power Inc. R2D-0515
Dc/Dc Converter, Smd, 2W, Dual, 15V
DC/DC Converter, SMD, 2W, DUAL, 15V; No. of Outputs:2 Output; Output Power Max:2W; Voltage - 1:15V; Current 1:66mA;

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901218
  • R2D0515

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Number of Pins6
Weight1.5 g
Technical
Current - Output 1-66 mA
Current - Output 266 mA
Efficiency85 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature100 °C
Max Output Current66 mA
Max Output Power2 W
Max Output Voltage15 V
Max Power Dissipation2 W
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Nominal Output Voltage-15 V
Number of Outputs2
Output Current66 mA
Output Power2 W
Output Voltage15 V
Power Rating2 W
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Depth15.24 mm
Height8.7 mm
Length15.24 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R2D-0515.

Electro Sonic
Datasheet4 pages7 years ago
element14 APAC
Datasheet4 pages11 years ago
Farnell
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago
Newark
Datasheet4 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant