Recom Power R2D-0515/H

2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.5 g
Technical
Efficiency85 %
FeaturesSCP
Isolation Voltage3 kV
Max Input Voltage5.5 V
Max Operating Temperature100 °C
Max Output Current66 mA
Max Output Voltage15 V
Max Power Dissipation2 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Current66 mA
Output Power2 W
Output Voltage15 V
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height8.7 mm
Length15.24 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R2D-0515/H.

Electro Sonic
Datasheet4 pages7 years ago
Recom Power
Datasheet4 pages11 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power R2D-0515/H.

Related Parts

Descriptions

Descriptions of Recom Power R2D-0515/H provided by its distributors.

2W DC/DC-Converter 'ECONOLINE' SMD 3kV unreg; V. In: 05; V. Out: +/-15; mA. Out: +/-66
Isolated Module DC DC Converter 2 Output 15V -15V 66mA, 66mA 4.5V - 5.5V Input
2W Dc/Dc-Converter Econoline Smd 3Kv Unreg/Tube Rohs Compliant: Yes |Recom Power R2D-0515/H
Isolated DC/DC Converters - SMD 2W DC/DC 3kV UNREG 5Vin +/-15Vout

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10901219
  • R2D0515/H

Technical Specifications

Physical
Case/PackageSMD/SMT
MountSurface Mount
Weight1.5 g
Technical
Efficiency85 %
FeaturesSCP
Isolation Voltage3 kV
Max Input Voltage5.5 V
Max Operating Temperature100 °C
Max Output Current66 mA
Max Output Voltage15 V
Max Power Dissipation2 W
Min Input Voltage4.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage5 V
Number of Outputs2
Output Current66 mA
Output Power2 W
Output Voltage15 V
Voltage - Output 115 V
Voltage - Output 2-15 V
Dimensions
Height8.7 mm
Length15.24 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R2D-0515/H.

Electro Sonic
Datasheet4 pages7 years ago
Recom Power
Datasheet4 pages11 years ago

Compliance

Environmental Classification
RoHSCompliant