Otto Controls R2AB1322C12N

W/OUT BARRIERS,BLK SOFT,MOM-ON,A&B,12V, RED,GREEN

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Sager Electronics
R2AB1322C12N 0 ··
USD
30.50 30.50 22.90 20.63 20.63
Farnell
1775863 0 ··
EUR
16.87 16.01 14.61 14.61 14.61
RS Components
7373825 25 Buy Now »
GBP
23.94 20.57 18.81 18.81 18.81

Descriptions

SWITCH, DPDT, MOM-ON, RED/GRN; No. of Poles:2; No. of Switch Positions:2; Contact Current AC Max:16A; Contact Current DC Max:20A; Contact Voltage AC Max:110V; Contact Voltage DC Max:28V; Contact Configuration:DPDT; Contact Voltage DC Max:28V; Series:R2; Switch Operation:Mom-On; Terminal Type:Quick Connect
Farnell
W/OUT BARRIERS,BLK SOFT,MOM-ON,A&B,12V, RED,GREEN
Sager Electronics
Rotary switch DPDT off-on red/green LED
RS Components

Technical Specifications

Mounting Type Quick Connect
RoHS Compliant
Contacts Type DPDT

Documents

Farnell
Datasheet 2 pages 10 years ago
Datasheet 3 pages 2 years ago

Alternate Names

OTTO R2AB1322C12N
OTTO CONTROL R2AB1322C12N
OTTO ENGINEERING R2AB1322C12N

Search for other parts like R2 »