Jonard R26BLK-0100

WIRE WRAPPING WIRE, 100FT 26AWG COPPER BLACK

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
K386-ND 1,462 Buy Now »
USD
16.60 16.60 16.60 16.60 16.60
Mouser
801-R26BLK 20 Buy Now »
USD
16.57 16.57 16.57 16.57 16.57
Amazon
B006C49UD6 Yes ··
USD
16.60 16.60 16.60 16.60 16.60
Farnell
7334000 3 Buy Now »
GBP
26.55 24.94 22.63 22.63 22.63
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Amazon Seller
B006C49UD6 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TransparentC
R26BLK-0100 Contact ··

Descriptions

WIRE WRAPPING WIRE, 100FT 26AWG COPPER BLACK
Farnell
Jonard R26BLK-0100 Kynar Insulated Silver Plated Copper Wire, 26 AWG Wire Size, 0.027" Insulation Diameter, 100' Length, Black. Ideally suited for many applications including production line work and wire wrapping^This wire is OFHC (oxygen free high conductivity) and provides a flexible yet abrasion resistant wire^The 26 AWG wire is UL 1422 (0.005" insulation)^The wire is solid copper with 105 degree C maximum insulation temperature and all gauges are no voltage rated^100' Roll size
Amazon Seller
WIRE WW 26AWG PVDF BLACK 100'
Digi-Key
Wire Wrap 26AWG KYNAR INSUL 100' SPOOL BLACK
Mouser
Jonard R26BLK-0100 Kynar Insulated Silver Plated Copper Wire, 26 AWG Wire Size, 0.027" Insulation Diameter, 100' Length, Black. Ideally suited for many applications including production line work and wire wrapping^This wire is OFHC (oxygen free high conductivity) and provides a flexible yet abrasion resistant wire^The 26 AWG wire is UL 1422 (0.005" insulation)^The wire is solid copper with 105 degree C maximum insulation temperature and all gauges are no voltage rated^100' Roll size
Amazon

Technical Specifications

Conductor Material Copper
Wire Gauge 26 AWG
RoHS Compliant
Jacket Material PVDF (Polyvinylidene Fluoride)
Color Black
Size-Length 30.5 m
Number of Conductors 1

Documents

element14
Datasheet 52 pages 8 years ago
Newark
Datasheet 48 pages 11 years ago
Allied Electronics
Datasheet 1 page 5 years ago

Images

Alternate Names

JONARD TOOLS R26BLK-0100
JONARD INDUSTRIES R26BLK-0100
OK INDUSTRIES R26BLK-0100
JONARD INDUSTRIES CORP R26BLK-0100

Search for other parts like R26 »