Raltron Electronics R26-32.768-12.5

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R26-32.768-12.5.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page19 years ago
Newark
Datasheet1 page19 years ago
Jameco
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-31.12%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R26-32.768-12.5.

Descriptions

Descriptions of Raltron Electronics R26-32.768-12.5 provided by its distributors.

Crystal 0.032768MHz ±20ppm (Tol) 12.5pF Flexural 35000Ohm 2-Pin Thru-Hole
Parallel - Fundamental Quartz Crystal, 0.032768MHz Nom
R26 Series 0.032768 ±20 ppm 12.5pF -20°C TO +60°C Thru-Hole Tuning Fork Crystal
Crystal, 32.768Khz, 12.5Pf, Cylinder; Frequency Nom:32.768Khz; Crystal Case:Cylinder Radial, 6.2Mm X 2Mm Dia; Frequency Stability +/-:-; Load Capacitance:12.5Pf; Frequency Tolerance +/-:20Ppm; Product Range:R26 Series Rohs Compliant: Yes |Raltron R26-32.768-12.5
RALTRON R26-32.768-12.5-10PPM Tuning Fork Crystal, 32.768 kHz, MHz MHz12.5 pF, Room Temperature Tolerance ±10ppm, Parabolic Curvature Constant -0.034 PPM/˚C^2, Operating Temperature Range -20 to +70˚C, Dimensions 6.2x2.1mm, THROUGH HOLE, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency32.768 kHz
Load Capacitance12.5 pF
Tolerance0.002 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R26-32.768-12.5.

Raltron Electronics
Datasheet3 pages4 years ago
Datasheet1 page5 years ago
element14 APAC
Datasheet1 page19 years ago
Newark
Datasheet1 page19 years ago
Jameco
Datasheet3 pages6 years ago

Compliance

Environmental Classification
RoHSCompliant