Raltron Electronics R2520-30.000-8-F-1010-TR-NS1

Surface Mount Crystal, 30.000MHz, Fundamental, 8pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppmMHz
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency30 MHz
Load Capacitance8 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2520-30.000-8-F-1010-TR-NS1.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R2520-30.000-8-F-1010-TR-NS1.

Descriptions

Descriptions of Raltron Electronics R2520-30.000-8-F-1010-TR-NS1 provided by its distributors.

Surface Mount Crystal, 30.000MHz, Fundamental, 8pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppmMHz
CRYSTAL 30.0000MHZ 8PF SMD
RALTRON R2520-30.000-8-F-1010-TR-NS1 Surface Mount Crystal, 30.000 MHz, Fundamental,8pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±10ppm ,Operating Temperature Range -10 to +60˚C, Dimensions 2.5x2.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency30 MHz
Load Capacitance8 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2520-30.000-8-F-1010-TR-NS1.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago