Raltron Electronics R2520-30.000-12-F-EXT-TR

Surface Mount Crystal, 30.000MHz, Fundamental, 9pF, Room Temp Tolerance ±50ppm, Temp Stability ±50ppmMHz
Production
Datasheet

Price and Stock

Technical Specifications

Technical
Frequency30 MHz
Load Capacitance12 pF
Tolerance0.005 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2520-30.000-12-F-EXT-TR.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R2520-30.000-12-F-EXT-TR.

Descriptions

Descriptions of Raltron Electronics R2520-30.000-12-F-EXT-TR provided by its distributors.

Surface Mount Crystal, 30.000MHz, Fundamental, 9pF, Room Temp Tolerance ±50ppm, Temp Stability ±50ppmMHz
CRYSTAL 30.0000MHZ 12PF SMD
RALTRON R2520-30.000-12-F-EXT-TR Surface Mount Crystal, 30.000 MHz, Fundamental,9pF, Room Temperature Tolerance ±50ppm , Temperature Stability ±50ppm ,Operating Temperature Range -40 to +85˚C, Dimensions 2.5x2.0mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency30 MHz
Load Capacitance12 pF
Tolerance0.005 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2520-30.000-12-F-EXT-TR.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages7 years ago