NTE Electronics R24-5D10-24V

Relay;E-Mech;Power;SPDT;Cur-Rtg 10A;Ctrl-V 24DC;Vol-Rtg 380AC;PCB Mnt;Solder

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
21M5186 48 Buy Now »
USD
10.51 10.51 8.73 7.76 7.76
Vetco
8913 1,000 Buy Now »
USD
9.28 9.28 9.28 9.28 9.28
Galco
R24-5D10-24V 14 Buy Now »
USD
8.83 8.83 8.83 8.83 8.83
Master Electronics
R245D1024V 2 ··
USD
8.50 8.50 7.29 6.54 6.54
Freelance Electronics
R24-5D10-24V 0 ··
USD
6.89 6.89 6.89 6.89 6.89
Electronic Supply
R24-5D10-24V 1,119 Send RFQ »
Allied Electronics
70011908 90 Buy Now »
USD
9.92 9.92 9.27 9.27 9.27
Area51-Authorized
R24-5D10-24V 0 ··
Farnell
1386638 48 Buy Now »
GBP
13.61 13.61 11.30 10.05 10.05
element14 APAC
1386638 48 Buy Now »
SGD
21.80 16.36 12.73 12.73 12.73
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Voyager Components
R24-5D10-24V 10,000 Buy Now »
SPEC
R24-5D10-24V 1 ··
STLAA.com
R24-5D10-24V 128 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
SemiconductorPLUS
R24-5D10-24V Contact ··
XS Micro
R24-5D10-24V Contact ··

Descriptions

Power Relay; Series:R24; Coil Voltage VDC Nom:24V; Coil Resistance:740ohm; No. of Poles:1; Contacts:SPDT; Relay Mounting:PC Board; Carry Current:10A; Relay Options:Epoxy Seal; Relay Terminals:Thru Hole; Coil Voltage DC Max:24V ;RoHS Compliant: Yes
Newark
Relay;E-Mech;Power;SPDT;Cur-Rtg 10A;Ctrl-V 24DC;Vol-Rtg 380AC;PCB Mnt;Solder
Allied Electronics
Electromechanical Relay 24VDC 740Ohm 10A SPDT
SPEC
RELAY, SPDT, 120VAC, 28VDC, 10A
Farnell
RELAY-SPDT 10AMP 24VDC PC BOA
Master Electronics
RELAY, SPDT, 10A, 24VDC, PCB MOUNT EPOXY SEALED
Galco
RELAY-SPDT 10AMP 24VDC PC BOARD MOUNT UPRIGHT EPOXY SEALED
NTE Electronics
POWER RELAY, SPDT, 24VDC, 10A, PC BOARD;; POWER RELAY, SPDT, 24VDC, 10A, PC BOARD; Product Range:NTE ELECTRONICS - R24 Series; Coil Voltage:24VDC; Contact Current:10A; Contact Voltage VAC:380V; Contact Voltage VDC:28V; Contact Configuration:SPDT; Coil Resistance:740ohm
element14 APAC
24VDC 10A SPDT Relay
Vetco

Technical Specifications

Voltage Rating (DC) 24 V
Carry Current 10 A
Power Consumption 600 mW
Input Current 10 A
Mounting Type PCB
Contact Current Rating 10 A
Power Rating 600 mW
Coil Voltage 24 V 24 V (max)
RoHS Compliant
Operating Voltage 24 V
Coil Resistance 740 Ω
Size-Height 12.0904 mm
Contacts Type SPDT

Documents

element14
Datasheet 1 page 10 years ago
element14 APAC
Datasheet 1 page 3 years ago
Allied Electronics
Datasheet 2 pages 11 years ago
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 1 page 5 years ago
Newark
Datasheet 1 page 2 years ago
Onlinecomponents.com
Datasheet 1 page 5 years ago

Images

Alternate Names

NTE R24-5D10-24V
NTE ELECTRONICS INC R24-5D10-24V
NTE ELECT R24-5D10-24V
NTE ELECTRONICS ACCT R24-5D10-24V
NTE/EDGE R24-5D10-24V
NTE Electronics Incorporated R24-5D10-24V
NTE/PHILIPS ECG R24-5D10-24V
NTE Electronic Inc R24-5D10-24V
NTE 88'S R24-5D10-24V
NTE/PEC R24-5D10-24V
NTE Electronics Inc (use ECG / NTE Electronics) R24-5D10-24V
NTE-F R24-5D10-24V

Search for other parts like R24 »