Sensata / Airpax R21-62-30.0A-36259-4-U

Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax R21-62-30.0A-36259-4-U
In Stock
Datasheet

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Sensata / Airpax R21-62-30.0A-36259-4-U.

Master Electronics
Datasheet16 pages14 years ago
Datasheet16 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Sensata / Airpax R21-62-30.0A-36259-4-U.

Related Parts

Descriptions

Descriptions of Sensata / Airpax R21-62-30.0A-36259-4-U provided by its distributors.

Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax R21-62-30.0A-36259-4-U
Circuit Breakers Cir Brkr Hyd Mag
CIR BRKR 30A 250VAC 65VDC
CIRCUIT BREAKER

Manufacturer Aliases

Sensata / Airpax has several brands around the world that distributors may use as alternate names. Sensata / Airpax may also be known as the following names:

  • Sensata Technologies/Airpax
  • Airpax / Sensata
  • AIRPAX POWER CONTROL
  • Airpax Power Protection/Sensata
  • Airpax/Sensata Technologies
  • AIRPAX CORPORATION

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeMagnetic (Hydraulic Delay)
Current Rating30 A
Number of Poles2
Voltage Rating (AC)250 V
Voltage Rating (DC)65 V

Documents

Download datasheets and manufacturer documentation for Sensata / Airpax R21-62-30.0A-36259-4-U.

Master Electronics
Datasheet16 pages14 years ago
Datasheet16 pages7 years ago
RS (Formerly Allied Electronics)
Datasheet16 pages7 years ago

Compliance

Environmental Classification
RoHSCompliant