Raltron Electronics R2016-40.000-8-F-1515-TR-NS1

Fundamental Active ROHS3Compliant MHz Crystal Crystal 8pF 0.020 0.50mm -10C~60C 100Ohm
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency40 MHz
Load Capacitance8 pF
Tolerance0.0015 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-40.000-8-F-1515-TR-NS1.

Future Electronics
Datasheet3 pages8 years ago
Raltron Electronics
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R2016-40.000-8-F-1515-TR-NS1.

Descriptions

Descriptions of Raltron Electronics R2016-40.000-8-F-1515-TR-NS1 provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 8pF 0.020 0.50mm -10C~60C 100Ohm
Surface Mount Crystal, 40.000MHz, Fundamental, 8pF, Room Temp Tolerance ±15ppm, Temp Stability ±15ppmMHz
40.000 MHz± 15 ppm± 15 ppm8 pF60 O-30°C~+85°C
RALTRON R2016-40.000-8-F-1515-TR-NS1 Surface Mount Crystal, 40.000 MHz, Fundamental,8pF, Room Temperature Tolerance ±15ppm , Temperature Stability ±15ppm ,Operating Temperature Range -10 to +60˚C, Dimensions 2.0x1.6mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency40 MHz
Load Capacitance8 pF
Tolerance0.0015 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-40.000-8-F-1515-TR-NS1.

Future Electronics
Datasheet3 pages8 years ago
Raltron Electronics
Datasheet3 pages6 years ago