Raltron Electronics R2016-32.000-8-F-1010-EXT-TR

Fundamental Active ROHS3Compliant MHz Crystal Crystal 8pF 0.020 0.50mm -40C~85C 100Ohm
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency32 MHz
Load Capacitance8 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-32.000-8-F-1010-EXT-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages2 years ago

Inventory History

3 month trend:
+69.76%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R2016-32.000-8-F-1010-EXT-TR.

Descriptions

Descriptions of Raltron Electronics R2016-32.000-8-F-1010-EXT-TR provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal Crystal 8pF 0.020 0.50mm -40C~85C 100Ohm
Crystal, 32Mhz, 8Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Raltron R2016-32.000-8-F-1010-EXT-TR
R2016 Series 32 MHZ ±10 ppm 8 pF 100 Ohms SMT Crystal Oscillator- SMD-4
RALTRON R2016-32.000-8-F-1010-EXT-TR Surface Mount Crystal, 32.000 MHz, Fundamental,8pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±10ppm ,Operating Temperature Range -40 to +85˚C, Dimensions 2.0x1.6mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency32 MHz
Load Capacitance8 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-32.000-8-F-1010-EXT-TR.

Raltron Electronics
Datasheet3 pages5 years ago
Datasheet3 pages6 years ago
Future Electronics
Datasheet3 pages2 years ago