Raltron Electronics R2016-27.120-10-F-1010-TR-NS4

Crystal, 27.12Mhz, 10Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Raltron R2016-27.120-10-F-1010-TR-NS4
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Frequency27.12 MHz
Load Capacitance10 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-27.120-10-F-1010-TR-NS4.

Future Electronics
Datasheet3 pages5 years ago
Raltron Electronics
Datasheet3 pages6 years ago

Inventory History

3 month trend:
-3.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R2016-27.120-10-F-1010-TR-NS4.

Descriptions

Descriptions of Raltron Electronics R2016-27.120-10-F-1010-TR-NS4 provided by its distributors.

Crystal, 27.12Mhz, 10Pf, 2Mm X 1.6Mm Rohs Compliant: Yes |Raltron R2016-27.120-10-F-1010-TR-NS4
Surface Mount Crystal, 27.120MHz, Fundamental, 10pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppmMHz
CRYSTAL, 27.12MHZ, 10PF, 2mm X 1.6mm;
27.120 MHz± 10 ppm± 10 ppm10 pF60 O-20°C~+75°C

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency27.12 MHz
Load Capacitance10 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-27.120-10-F-1010-TR-NS4.

Future Electronics
Datasheet3 pages5 years ago
Raltron Electronics
Datasheet3 pages6 years ago