Raltron Electronics R2016-24.000-6-1015-TR-NS1

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 6pF 0.020 0.50mm -10C~60C 120Ohm
Production
Datasheet

Technical Specifications

Technical
Frequency24 MHz
Load Capacitance6 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-24.000-6-1015-TR-NS1.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R2016-24.000-6-1015-TR-NS1.

Descriptions

Descriptions of Raltron Electronics R2016-24.000-6-1015-TR-NS1 provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 6pF 0.020 0.50mm -10C~60C 120Ohm
Surface Mount Crystal, 24.000MHz, Fundamental, 6pF, Room Temp Tolerance ±10ppm, Temp Stability ±15ppmMHz
RALTRON R2016-24.000-6-1015-TR-NS1 Surface Mount Crystal, 24.000 MHz, Fundamental,6pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±15ppm ,Operating Temperature Range -10 to +60˚C, Dimensions 2.0x1.6mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency24 MHz
Load Capacitance6 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R2016-24.000-6-1015-TR-NS1.

Raltron Electronics
Datasheet3 pages6 years ago
Datasheet3 pages6 years ago