Renesas R1WV6416RBG-7SI

4M X 16 Standard SRAM 70 Ns PBGA48
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
R1WV6416RBG-7SIContact
>1wk

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins48
Technical
Access Time70 ns
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 MB
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Renesas R1WV6416RBG-7SI.

element14 APAC
Datasheet20 pages14 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas R1WV6416RBG-7SI.

Descriptions

Descriptions of Renesas R1WV6416RBG-7SI provided by its distributors.

4M X 16 STANDARD SRAM 70 ns PBGA48
SRAM, 64MBIT, 3V, 70NS, 48FBGA; Memory Size:64Mbit; Memory Configuration:4M x 16; Access Time:70ns; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:FBGA; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1WV6416RBG7SI

Technical Specifications

Physical
Case/PackageFBGA
Number of Pins48
Technical
Access Time70 ns
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Memory Size8 MB
Min Operating Temperature-40 °C
Min Supply Voltage2.7 V

Documents

Download datasheets and manufacturer documentation for Renesas R1WV6416RBG-7SI.

element14 APAC
Datasheet20 pages14 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago