Recom Power R1SE-0505-R

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins5
Weight1 g
Technical
Current - Output 1200 mA
Efficiency75 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5 V
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Schedule B8504409580
Voltage - Output 15 V
Dimensions
Depth12.75 mm
Height6.7 mm
Length12.75 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R1SE-0505-R.

Electro Sonic
Datasheet5 pages5 years ago
Datasheet5 pages4 years ago
Recom Power
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet2 pages7 years ago

Inventory History

3 month trend:
-16.06%

Alternate Parts

Price @ 1000
$ 2.84
$ 3.06
$ 3.06
Stock
129,683
40,178
40,178
Authorized Distributors
16
15
15
Case/Package
Module
SMD/SMT
SMD/SMT
Number of Pins
5
5
5
Number of Outputs
1
1
1
Max Output Current
200 mA
200 mA
200 mA
Switching Frequency
-
-
-
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Min Output Voltage
-
-
-
Max Output Voltage
5 V
5 V
5 V
Efficiency
75 %
75 %
75 %
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Recom Power R1SE-0505-R.

Related Parts

Descriptions

Descriptions of Recom Power R1SE-0505-R provided by its distributors.

1W DC/DC-Converter 'ECONOLINE' SMD 1kV unreg; V. In: 05; V. Out: 05; mA. Out: 200
DC/DC converter, 5 VDC, 1 W, 1 output, 5 VDC, 75 % efficiency, R1SE-0505-R
Dc/Dc Converter, 1W, 5V, 0.2A; Power Supply Applications:Medical; Input Ratio:1:1; Output Power Max:1W; No. Of Outputs:1 Output; Output Voltage - Output 1:5V; Output Current - Output 1:200Ma; Output Voltage - Output 2:-; Width:10.7Mmrohs Compliant: Yes |Recom Power R1SE-0505-R

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 10016299
  • R1SE0505R

Technical Specifications

Physical
Case/PackageModule
MountSurface Mount
Number of Pins5
Weight1 g
Technical
Current - Output 1200 mA
Efficiency75 %
FeaturesSCP
IsolationIsolated
Isolation Voltage1 kV
Max Input Voltage5.5 V
Max Input Voltage (DC)5.5 V
Max Operating Temperature85 °C
Max Output Current200 mA
Max Output Power1 W
Max Output Voltage5 V
Max Power Dissipation1 W
Max Supply Voltage5.5 V
Min Input Voltage4.5 V
Min Input Voltage (DC)4.5 V
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Input Voltage5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current200 mA
Output Power1 W
Output Voltage5 V
Schedule B8504409580
Voltage - Output 15 V
Dimensions
Depth12.75 mm
Height6.7 mm
Length12.75 mm
Width10.7 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R1SE-0505-R.

Electro Sonic
Datasheet5 pages5 years ago
Datasheet5 pages4 years ago
Recom Power
Datasheet2 pages10 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Burklin Elektronik
Datasheet2 pages7 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant