Renesas R1LV0408DSP-5SI#B0

SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin SOP

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Chip One Stop Japan
C1S620200170754 38 Buy Now »
USD
18.90 13.90 11.20 11.20 11.20
Chip One Stop Global
C1S620200170754 200 Buy Now »
USD
18.90 13.90 11.20 11.20 11.20
Schukat
R1LV0408DSP-5SI 1,300 Buy Now »
EUR
2.59 1.79 1.71 1.71
Rutronik
ICRAM5349 910 Buy Now »
USD
2.52 2.44 2.44
Avnet Europe
R1LV0408DSP-5SI#B0 1,138 Buy Now »
USD
7.39 7.39 2.69 2.28 2.11
RS Components
7675913 8 Buy Now »
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
C Plus Electronics
R1LV0408DSP-5SI#B0 Yes ··
Abacus Technologies
R1LV0408DSP5SI#B0 14,626 ··
4 Star Electronics
R1LV0408DSP-5SI-#B0 15 Send RFQ »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Touchstone Systems
R1LV0408DSP-5SI#B0 Contact Send RFQ »
North Star Micro
R1LV0408DSP-5SI#B0 Contact ··
XS Micro
R1LV0408DSP-5SI#B0 Contact ··

Descriptions

SRAM 4Mbit 512Kx8 3V 55ns
RS Components
SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin SOP
Chip One Stop Japan
SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin SOP
Avnet Europe
SRAM 512Kx8 55ns SOP32
Rutronik
SRAM Chip Async Single 3V 4M-Bit 512K x 8 55ns 32-Pin SOP
Chip One Stop Global
SRAM LLPow as 3,3V 512kx8 55ns SOP32
Schukat
SRAM, 4MB, 512KX8, 32SOP; Memory Size:4Mbit; Memory Configuration:512K x 8bit; Supply Voltage Range:2.7V to 3.6V; Memory Case Style:SOIC; No. of Pins:32; Access Time:55ns; Operating Temperature Range:-40°C to +85°C; MSL:MSL 2A - 4 weeks; SVHC:No SVHC (18-Jun-2012)
element14 APAC

Technical Specifications

RoHS Compliant
Packaging Tube
Lifecycle Status Active
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free

Documents

Future Electronics
Datasheet 16 pages 9 years ago
Compliance Statements
Conflict Mineral Statement 2 pages 3 years ago
Reach Statement 2 pages 3 years ago

Images

Alternate Names

REN R1LV0408DSP-5SI#B0
RENESAS ELECTRONICS R1LV0408DSP-5SI#B0
RENESA R1LV0408DSP-5SI#B0
RENESAS TECHNOLOGY R1LV0408DSP-5SI#B0
RENESAS TECHNOLOGY CORP R1LV0408DSP-5SI#B0
RENSAS R1LV0408DSP-5SI#B0
RENES R1LV0408DSP-5SI#B0
RENASAS R1LV0408DSP-5SI#B0
Renesas Electronics America R1LV0408DSP-5SI#B0
RNS R1LV0408DSP-5SI#B0
RENESAS-PB R1LV0408DSP-5SI#B0
RENESES R1LV0408DSP-5SI#B0
RENESAS ELECTRONICS CORP R1LV0408DSP-5SI#B0
Renesas Technology America R1LV0408DSP-5SI#B0
RENESASE R1LV0408DSP-5SI#B0
RENESAS TECHNOLOGY HONG KONG R1LV0408DSP-5SI#B0
RENESAS ELECTRONICS CORPORATION R1LV0408DSP-5SI#B0
RENESASTEC R1LV0408DSP-5SI#B0
RENESAS/M R1LV0408DSP-5SI#B0
RENEASAS R1LV0408DSP-5SI#B0
NLD R1LV0408DSP-5SI#B0
RENESASA R1LV0408DSP-5SI#B0
RENESAS/PBF R1LV0408DSP-5SI#B0
RENESAS TECHNOL R1LV0408DSP-5SI#B0
RENESAS ELECTRONICS AMERICA/NEC (VA) R1LV0408DSP-5SI#B0

Search for other parts like R1 »