Renesas R1LP0108ESP-7SI#S0

SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin SOP T/R

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins32
Technical
Access Time70 ns
Address Bus Width17 b
Density1 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeRAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current35 mA
Number of Ports1
Number of Words128000
Operating Supply Voltage5 V
Sync/AsyncAsynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Renesas R1LP0108ESP-7SI#S0.

Future Electronics
Datasheet17 pages13 years ago
Datasheet17 pages10 years ago

Alternate Parts

Price @ 1000
$ 4.7
Stock
115,357
95,165
Authorized Distributors
1
1
Case/Package
SOP
SOP
Number of Pins
32
32
Memory Type
RAM, SRAM
RAM, SRAM
Density
1 Mb
1 Mb
Address Bus Width
17 b
17 b
Access Time
70 ns
70 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for Renesas R1LP0108ESP-7SI#S0.

Descriptions

Descriptions of Renesas R1LP0108ESP-7SI#S0 provided by its distributors.

SRAM Chip Async Single 5V 1M-bit 128K x 8 70ns 32-Pin SOP T/R
128K X 8 STANDARD SRAM 70 ns PDSO32
OEMs, CMs ONLY (NO BROKERS)
SRAM 128Kx8 70ns SOP32
IC SRAM 1MBIT 70NS 32SOP

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • RENESA
  • Renesas Electronics America
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • RNS
  • RENESAS/INTERSIL
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • R1LP0108ESP7SI#S0

Technical Specifications

Physical
Case/PackageSOP
MountSurface Mount
Number of Pins32
Technical
Access Time70 ns
Address Bus Width17 b
Density1 Mb
InterfaceParallel
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory TypeRAM, SRAM
Min Operating Temperature-40 °C
Min Supply Voltage4.5 V
Nominal Supply Current35 mA
Number of Ports1
Number of Words128000
Operating Supply Voltage5 V
Sync/AsyncAsynchronous
Word Size8 b

Documents

Download datasheets and manufacturer documentation for Renesas R1LP0108ESP-7SI#S0.

Future Electronics
Datasheet17 pages13 years ago
Datasheet17 pages10 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago