E-Switch R1966HBLKBLKES

Rocker Switch, SPDT, ON-OFF-(ON), 15A, 125V AC, Solder, R1966 Series | E-Switch R1966HBLKBLKES
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Switch FunctionOn-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966HBLKBLKES.

Master Electronics
Datasheet2 pages16 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch R1966HBLKBLKES.

Related Parts

Descriptions

Descriptions of E-Switch R1966HBLKBLKES provided by its distributors.

Rocker Switch, SPDT, ON-OFF-(ON), 15A, 125V AC, Solder, R1966 Series | E-Switch R1966HBLKBLKES
ESWCH R1966HBLKBLKES Switches > Rocker > Panel Mount Rocker > Illuminated
Ea Rohs Compliant: Yes |E-Switch R1966HBLKBLKES

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Switch FunctionOn-Off-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966HBLKBLKES.

Master Electronics
Datasheet2 pages16 years ago

Compliance

Environmental Classification
RoHSCompliant