E-Switch R1966DBLKBLKEP

Rocker Switch, SPDT, ON-OFF-ON, 15A, 125V AC, PC Pin, R1966 Series | E-Switch R1966DBLKBLKEP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions3
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966DBLKBLKEP.

Farnell
Datasheet4 pages6 years ago
Master Electronics
Datasheet2 pages16 years ago
TME
Datasheet1 page19 years ago

Inventory History

3 month trend:
-57.25%

Engineering Resources

View Evaluation kits and Reference designs for E-Switch R1966DBLKBLKEP.

Related Parts

Descriptions

Descriptions of E-Switch R1966DBLKBLKEP provided by its distributors.

Rocker Switch, SPDT, ON-OFF-ON, 15A, 125V AC, PC Pin, R1966 Series | E-Switch R1966DBLKBLKEP
Switch Rocker ON OFF ON SPDT PC Pins Curved Rocker 15A 250VAC 30000Cycles
ESWCH R1966DBLKBLKEP Switches > Rocker > Panel Mount Rocker > Illuminated
Rocker Switch, Spdt, 15A, 125V, Panel; Switch Operation:On-Off-On; Contact Configuration:Spdt; Illumination:Non Illuminated; Switch Mounting:Panel Mount; Actuator/Cap Colour:Black; Product Range:R1966 Series; Contact Voltage Vdc:- Rohs Compliant: Yes |E-Switch R1966DBLKBLKEP

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Contact Current Rating15 A
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Number of Positions3
Switch FunctionOn-Off-On
TerminationPC Pin
Throw ConfigurationSPDT
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966DBLKBLKEP.

Farnell
Datasheet4 pages6 years ago
Master Electronics
Datasheet2 pages16 years ago
TME
Datasheet1 page19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant