E-Switch R1966ABLKBLKFP

Rocker Switch, SPST, ON-OFF, 15A, 125V AC, PC Pin, R1966 Series | E-Switch R1966ABLKBLKFP
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Switch FunctionOn-Off
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966ABLKBLKFP.

Master Electronics
Datasheet1 page22 years ago

Engineering Resources

View Evaluation kits and Reference designs for E-Switch R1966ABLKBLKFP.

Related Parts

Descriptions

Descriptions of E-Switch R1966ABLKBLKFP provided by its distributors.

Rocker Switch, SPST, ON-OFF, 15A, 125V AC, PC Pin, R1966 Series | E-Switch R1966ABLKBLKFP
ESWCH R1966ABLKBLKFP Switches > Rocker > Panel Mount Rocker > Illuminated
Rocker Switches 15A 125VAC SPST On-Off
Ea Rohs Compliant: Yes |E-Switch R1966ABLKBLKFP

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-Switch Inc
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWICTH

Technical Specifications

Physical
Mechanical Life30 kcycles
MountPanel, Snap in
Technical
Current Rating15 A
Electrical Life10 kcycles
Max Operating Temperature65 °C
Min Operating Temperature-30 °C
Switch FunctionOn-Off
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (AC)125 V

Documents

Download datasheets and manufacturer documentation for E-Switch R1966ABLKBLKFP.

Master Electronics
Datasheet1 page22 years ago

Compliance

Environmental Classification
RoHSCompliant