E-Switch R1966ABLKBLKERRED

Series R1966 Illuminated Rocker Switches

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
EG2577-ND 83 Buy Now »
USD
2.00 1.91 1.65 1.35 1.30
Mouser
612-R1966ABKBKER 97 Buy Now »
USD
2.00 1.91 1.65 1.34 1.30
Straight Road Electronics
R1966ABLKBLKERRED 0 ··
USD
1.45 1.45 1.45 1.45 1.45
Future Electronics
R1966ABLKBLKERRED 0 ··
USD
1.38 1.28 1.17 1.17
Edge Electronics
R1966ABLKBLKERRED 0 ··
Electro Sonic
R1966ABLKBLKERRED 0 ··
USD
2.47 2.47 2.16 1.29 1.04
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
R1966ABLKBLKERRED Contact ··

Descriptions

Series R1966 Illuminated Rocker Switches
Relay Specialties
SWITCH ROCKER SPST 15A 125V
Future Electronics
Rocker Switches SPST OFF-ON R/A 15A
Mouser
SWITCH ROCKER SPST 15A 125V
Digi-Key

Technical Specifications

Contacts Type SPST
Mounting Type Through Hole
Contact Plating Silver
Size-Height 13 mm
Orientation Right Angle
Size-Width 14.8 mm
Actuator Type Rocker
Current Rating 15 A
Lead-Free Status Lead Free
Size-Length 20.8 mm
RoHS Compliant

Documents

Digi-Key
Datasheet 1 page 15 years ago
Relay Specialties
Datasheet 2 pages 8 years ago

Alternate Names

E-SWITCH INC R1966ABLKBLKERRED
ESWICH R1966ABLKBLKERRED
E-SWITCH (VA) R1966ABLKBLKERRED
E-SWITCH/LAMB INDUSTRIES R1966ABLKBLKERRED
LAMB IND / E-SWITCH R1966ABLKBLKERRED
E-SWICTH R1966ABLKBLKERRED

Search for other parts like R1966 »