Raltron Electronics R1612-38.400-10-F-1010-TR-NS1

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 10pF 0.014 0.35mm -10C~60C 150Ohm
Production
Datasheet

Price and Stock

Technical Specifications

Technical
Frequency38.4 MHz
Load Capacitance10 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R1612-38.400-10-F-1010-TR-NS1.

Future Electronics
Datasheet3 pages6 years ago
Raltron Electronics
Datasheet3 pages6 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Raltron Electronics R1612-38.400-10-F-1010-TR-NS1.

Descriptions

Descriptions of Raltron Electronics R1612-38.400-10-F-1010-TR-NS1 provided by its distributors.

Fundamental Active ROHS3Compliant MHz Crystal quartz crystal 10pF 0.014 0.35mm -10C~60C 150Ohm
Surface Mount Crystal, 38.400MHz, Fundamental, 10pF, Room Temp Tolerance ±10ppm, Temp Stability ±10ppmMHz
38.400 MHz± 10 ppm± 10 ppm10 pF60 O-30°C~+85°C
RALTRON R1612-38.400-10-F-1010-TR-NS1 Surface Mount Crystal, 38.400 MHz, Fundamental, 10 pF, Room Temperature Tolerance ±10ppm , Temperature Stability ±10ppm ,Operating Temperature Range -10 to +60˚C, Dimensions 1.6x1.2mm, RoHS and REACH Compliant
Raltron Electronics

Manufacturer Aliases

Raltron Electronics has several brands around the world that distributors may use as alternate names. Raltron Electronics may also be known as the following names:

  • RALTRON
  • RALT
  • RALTRON ELECTRONICS CORP
  • RAL
  • RALTRO
  • Raltron Electronics Corporation
  • RALTRN
  • RALTRON/SHOWA
  • RALTRON/ RAMI
  • Raltron Electronics Corporatio
  • Raltron Electronic Corporation
  • RALTRON ELECTRONICS (RAMI TECHNOLOGY)
  • raltr

Technical Specifications

Technical
Frequency38.4 MHz
Load Capacitance10 pF
Tolerance0.001 %

Documents

Download datasheets and manufacturer documentation for Raltron Electronics R1612-38.400-10-F-1010-TR-NS1.

Future Electronics
Datasheet3 pages6 years ago
Raltron Electronics
Datasheet3 pages6 years ago