Radiall R141574000

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountPanel
Technical
Connector TypeBNC, Coaxial
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)500 V
Dimensions
Depth12.7 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Radiall R141574000.

Farnell
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
X-ON
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-19.92%

Engineering Resources

View Evaluation kits and Reference designs for Radiall R141574000.

Related Parts

Descriptions

Descriptions of Radiall R141574000 provided by its distributors.

Conn BNC RCP 0Hz to 4GHz 50Ohm Solder ST Panel Mount Gold
Rf/Coaxial Connector, Bnc Coaxial, Straight Bulkhead Jack, Solder, 50 Ohm, Beryllium Copper Rohs Compliant: Yes |Radiall R141574000
BNC/INSUL BLACK JACK RECEPT; Connector Type:BNC Coaxial; Body Style:Straight Bulkhead Jack; Coaxial Termination:Solder; Impedance:50ohm;
RF Connector Type = BNC / Gender = Socket / Mounting Type = Panel Mount / Orientation = Straight / Termination Type = Soldering / Impedance Ohm = 50 / Frequency Max. GHz = 4 / Contact Material = Beryllium Copper / Contact Plating = Gold / Body Material = Noryl
RF COAXIAL, BNC, STRAIGHT JACK, 50OHM; Connector Type: BNC Coaxial; Connector Body Style: Straight Bulkhead Jack; Coaxial Termination: Solder; Impedance: 50ohm; Coaxial Cable Types: -; Contact Material: Beryllium Copper; Contact Plating: Gold Plated Contacts; Frequency Max: 4GHz; Connector Mounting: Panel Mount; Product Range: -; SVHC: No SVHC (15-Jan-2018); Body Plating: Nickel; Connector Mounting Orientation: Panel; Insulation Resistance: 5000Mohm; Material: Brass; No. of Mating Cycles: 500; Operating Frequency Max: 4GHz; Operating Temperature Max: 165°C; Operating Temperature Min: -65°C; Termination Method: Solder; Voltage Rating VAC: 500V; Withstand Voltage: 1000V

Manufacturer Aliases

Radiall has several brands around the world that distributors may use as alternate names. Radiall may also be known as the following names:

  • RADIAL
  • RAD
  • Radiall USA Inc
  • RADI
  • RADIALL CONNECTORS
  • Radiall AEP
  • Radiall SA
  • AEP Radiall
  • RADIALL USA
  • RADIALL/NONE
  • Radial Engineering
  • Radiall USA ADI Div
  • Radiall America
  • RADOLD
  • Radiall Inc

Technical Specifications

Physical
Body MaterialBrass
Body PlatingNickel
Contact MaterialCopper
Contact PlatingGold
Insulation MaterialPolytetrafluoroethylene
MaterialBrass
MountPanel
Technical
Connector TypeBNC, Coaxial
Frequency4 GHz
GenderMale
Impedance50 Ω
Insulation Resistance5 GΩ
Max Frequency4 GHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
OrientationStraight
PackagingBulk
TerminationSolder
Voltage Rating (AC)500 V
Dimensions
Depth12.7 mm
Length30 mm

Documents

Download datasheets and manufacturer documentation for Radiall R141574000.

Farnell
Datasheet2 pages17 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
Datasheet1 page0 years ago
X-ON
Datasheet2 pages6 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant