TE Connectivity / P&B R10-E2Y2-V185

Electromechanical Relay 12VDC 185Ohm 3A DPDT (( 24.13mm 18.67mm 30.15mm)) THT General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
R10-E2Y2-V185 30 Buy Now »
USD
16.19 16.19 16.19 16.19
Arrow
R10-E2Y2-V185 6 Buy Now »
USD
29.47 27.52 23.02 23.02 23.02
Avnet
R10-E2Y2-V185 0 ··
USD
15.61 13.47 13.47
Newark
48M8131 22 Buy Now »
USD
28.92 27.28 15.06 12.87 12.87
Chip One Stop Japan 2
TYCO-0064984 30 Buy Now »
USD
29.40 27.70 25.70 25.70 25.70
TYCO-0103816 30 Buy Now »
USD
15.30 15.30 15.30 15.30 15.30
Mouser
655-R10-E2Y2-V185 30 Buy Now »
USD
29.47 27.80 15.35 12.89 12.89
Chip One Stop Global 2
C1S757100649843 30 Buy Now »
JPY
3710.00 3330.00 3090.00 3090.00 3090.00
C1S757101038169 30 Buy Now »
JPY
1480.00 1470.00 1470.00 1470.00 1470.00
Onlinecomponents.com
R10E2Y2V185 10 Buy Now »
USD
17.81 17.81 14.29 12.93 12.93
Allied Electronics 2
E5335599 30 Buy Now »
USD
20.55 20.55 20.55 20.55 20.55
E5171500 n/s Buy Now »
USD
17.07 17.07 17.07
Master Electronics
R10E2Y2V185 6 ··
USD
17.81 17.81 14.29 12.93 12.93
Sager Electronics
2-1393767-6 0 ··
USD
15.30 14.30 14.30
Dalis Electronics
R10-E2Y2-V185 27 ··
Digi-Key
R10-E2Y2-V185-ND 0 ··
USD
17.83 17.83 17.83
PEI Genesis
R10-E2Y2-V185 0 ··
Heilind Electronics
AMP2-1393767-6 0 ··
Farnell
1348280 0 ··
GBP
20.76 19.58 10.81 9.73 9.73
element14 APAC
1348280 0 ··
SGD
46.11 43.50 24.02 20.17 20.17
Electro Sonic
R10E2Y2V185 31 Buy Now »
USD
18.88 18.88 15.15 13.71 13.71
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
EE-USA.com
R10-E2Y2-V185 27 Buy Now »
Quest
R10-E2-Y2-V185 2 Buy Now »
USD
14.79 14.79 14.79 14.79 14.79
Tencell
R10-E2Y2-V185 42 Buy Now »
USD
15.68 15.68 15.68
Ralph's Elec.
R10-E2Y2-V185 15 Buy Now »
Abacus Technologies
2-1393767-6 250 ··
4 Star Electronics
R10-E2-Y2-V185 2 Send RFQ »
Relay Specialties
R10-E2Y2-V185 0 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics 2
R10-E2Y2-V185 Contact Buy Now »
USD
8.00 8.00 8.00 8.00 8.00
R10-E2Y2-V185 Contact Buy Now »
North Star Micro
R10-E2Y2-V185 Contact ··
XS Micro
R10-E2Y2-V185 Contact ··
SemiconductorPLUS
R10-E2Y2-V185 Contact ··

Descriptions

POWER RELAY, DPDT, 12VDC, 3A, PC BOARD
element14 APAC
Electromechanical Relay DPDT 3A 12VDC 185Ohm Through Hole
Chip One Stop Global
Electromechanical Relay DPDT 3A 12VDC 185Ohm Through Hole
Avnet
General Purpose Relay; Coil Voltage: 12 VDC; Contact Configuration: 2C DPDT; Current: 3 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
POWER RELAY, DPDT, 12VDC, 3A, PC BOARD
Farnell
R10-E2Y2-V185=R10, 2-1393767-6
Allied Electronics
Electromechanical Relay 12VDC 185Ohm 3A DPDT (( 24.13mm 18.67mm 30.15mm)) THT General Purpose Relay
Verical
Electromechanical Relay 12VDC 185Ohm 3A DPDT (24.13x18.67x30.15)mm THT General Purpose Relay
Sager Electronics
RELAY GP DPDT 3A 12VDC
North Star Micro
RELAY GEN PURPOSE DPDT 3A 12V
Digi-Key

Technical Specifications

Coil Resistance 185 Ω
Lead-Free Status Contains Lead
Coil Current 64.86 mA
Coil Power (DC) 500 mW
ELV Compliant Compliant
Coil Voltage 12 V 12 V (max)
Contacts Type DPDT
Lifecycle Status Active
Mounting Type PCB
Contact Current Rating 2 A
Contact Material Silver
Packaging Tray Box
Carry Current 7.5 A
Input Voltage (DC) 12 V
RoHS Compliant

Documents

Tyco Electronics
Datasheet 6 pages 5 years ago
Newark
Datasheet 6 pages 13 years ago
Electro Sonic
Datasheet 6 pages 1 year ago
Relay Specialties
Datasheet 3 pages 4 years ago
Onlinecomponents.com
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD R10-E2Y2-V185
TE Connectivity / P&B Brand R10-E2Y2-V185
TYCO / P&B R10-E2Y2-V185
Tyco Electronics / P&B R10-E2Y2-V185
P&B/TYCO R10-E2Y2-V185
P&B/Tyco Electronics R10-E2Y2-V185
TYCO ELECTRONICS / POTTER & BRUMFIELD R10-E2Y2-V185
TE CONNECTIVITY POTTER & BRUMFIELD (VA) R10-E2Y2-V185
Potter & Brumfield (Tyco - P&B) R10-E2Y2-V185
P&B R10-E2Y2-V185
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) R10-E2Y2-V185
TE CONNECTIVITY / P&B BRA R10-E2Y2-V185
TE Connectivity / P& R10-E2Y2-V185
T&B/TE CONNECTIVITY #155639 R10-E2Y2-V185
TE CONN/P&B R10-E2Y2-V185
TYCO P/B ACCOUNT #354275-10-01 R10-E2Y2-V185
TYCO ELECTRONICS / POTTER & BRUMFIELD R10-E2Y2-V185
POTTER& BRUMFIELD / TYCO R10-E2Y2-V185
TE Connectivity / P%26B Brand R10-E2Y2-V185
P&B/TE CONNECTIVITY R10-E2Y2-V185
TYCO/MIDTEX -- USE P&B 099210 R10-E2Y2-V185
TYCO-P&B(RoHS) R10-E2Y2-V185
Potter & Brumfield R10-E2Y2-V185

Search for other parts like R10 »