TE Connectivity / P&B R10-E1Y4-V700

Electromechanical Relay 24VDC 700Ohm 3A 4PDT (( 29.59mm 18.67mm 30.15mm)) Plug-In General Purpose Relay

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
R10-E1Y4-V700 36 Buy Now »
USD
18.98 18.29 17.95 17.95 17.95
Verical 3
R10-E1Y4-V700 36 Buy Now »
USD
18.50 18.14 18.14 18.14
R10-E1Y4-V700 13 Buy Now »
USD
22.26 21.38 21.38 21.38
R10-E1Y4-V700 1 Buy Now »
USD
22.26 22.26 22.26 22.26 22.26
Avnet
R10-E1Y4-V700 0 ··
USD
17.68 17.68 17.68
Digi-Key
PB122-ND 34 Buy Now »
USD
27.54 26.16 22.03 18.59 18.31
Newark
45F110 33 Buy Now »
USD
28.09 26.62 24.40 24.40 24.40
TTI
R10-E1Y4-V700 15 Buy Now »
USD
26.48 26.48 26.48 26.48 26.48
Mouser
655-R10-E1Y4-V700 13 Buy Now »
USD
28.09 25.53 17.82 17.82 17.82
Onlinecomponents.com
R10E1Y4V700 46 Buy Now »
USD
23.80 20.65 18.00 18.00 18.00
Master Electronics
R10E1Y4V700 39 ··
USD
23.80 20.65 18.00 18.00 18.00
Heilind Electronics 2
AMP5-1393766-7 15 Buy Now »
USD
23.57 20.45 20.45 20.45 20.45
AMP5-1393766-7 15 Buy Now »
Sager Electronics
5-1393766-7 0 ··
USD
20.09 18.07 18.07
Allied Electronics 2
70199124 0 ··
USD
27.79 26.61 24.39 24.39 24.39
E5339438 1 Buy Now »
USD
26.98 26.98 26.98 26.98 26.98
PEI Genesis
R10-E1Y4-V700 0 ··
Farnell
1227094 172 Buy Now »
GBP
13.41 13.41 12.18 12.17 12.17
element14 APAC
1227094 172 Buy Now »
SGD
42.80 40.66 34.24 28.89 28.89
Electro Sonic
R10E1Y4V700 46 Buy Now »
USD
25.23 21.89 19.08 19.08 19.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Freelance Electronics
R10-E1Y4-V700 23 Buy Now »
USD
17.00 17.00 17.00 17.00 17.00
Area51
R10-E1Y4-V700 2 ··
USD
13.51 13.51 13.51 13.51 13.51
Hutch & Son
R10E1Y4V700 13 ··
USD
16.03 16.03 16.03 16.03 16.03
Interstate Connecting Components
5-1393766-7 15 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
R10-E1Y4-V700 Contact ··
XS Micro
R10-E1Y4-V700 Contact ··
SemiconductorPLUS
R10-E1Y4-V700 Contact ··

Descriptions

RELAY GEN PURPOSE 4PDT 3A 24V
Digi-Key
Electromechanical Relay 4PDT 3A 24VDC 700Ohm Plug-In
Avnet
RELAY, 4PDT, 120VAC, 28VDC, 2A
element14 APAC
RELAY, 4PDT, 120VAC, 28VDC, 2A
Farnell
RELAY, R10-E1Y4-V700
Electro Sonic
Electromechanical Relay 24VDC 700Ohm 3A 4PDT (( 29.59mm 18.67mm 30.15mm)) Plug-In General Purpose Relay
Sager Electronics
Electromechanical Relay 24VDC 700Ohm 3A 4PDT (( 29.59mm 18.67mm 30.15mm)) Plug-In General Purpose Relay
Verical
General Purpose Relay; Coil Voltage: 24 VDC; Contact Configuration: 4C 4PDT; Current: 3 Amps; Mounting: Plug-In; Operating Function: Single Side Stable
Relay Specialties
Relay;E-Mech;Gen Purp;4PDT;Cur-Rtg 2A;Ctrl-V 3-115DC;Vol-Rtg 120/28AC/DC;16 Pin
Allied Electronics
RELAY, 4PDT, 120VAC, 28VDC, 2A
Newark
RELAY GP 3A 4PDT 24VDC
North Star Micro

Technical Specifications

Contacts Type 4PDT
RoHS Compliant
Input Voltage (DC) 24 V
Power Rating 500 mW
Voltage Rating (DC) 24 V
Coil Power (DC) 500 mW
ELV Compliant Non-Compliant
Coil Current 34 mA
Lead-Free Status Not Applicable
Packaging Tray Box
Lifecycle Status Active
Power Consumption 750 mW
Contact Material Silver
Carry Current 3 A
Size-Height 30.2006 mm
Current Rating 3 A
Coil Voltage 24 V 24 V (max)
Size-Length 29.6164 mm
Contact Current Rating 3 A
Mounting Type Solder
Coil Resistance 700 Ω
Size-Width 18.6944 mm

Documents

TE Connectivity
Datasheet 6 pages 5 years ago
Relay Specialties
Datasheet 6 pages 13 years ago
Electro Sonic
Datasheet 6 pages 1 year ago
Farnell
Datasheet 6 pages 13 years ago
Datasheet 6 pages 5 years ago
Allied Electronics
Datasheet 2 pages 2 years ago
Datasheet 2 pages 10 years ago
Onlinecomponents.com
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Datasheet 6 pages 5 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD R10-E1Y4-V700
TE Connectivity / P&B Brand R10-E1Y4-V700
TYCO / P&B R10-E1Y4-V700
Tyco Electronics / P&B R10-E1Y4-V700
P&B/TYCO R10-E1Y4-V700
P&B/Tyco Electronics R10-E1Y4-V700
TYCO ELECTRONICS / POTTER & BRUMFIELD R10-E1Y4-V700
TE CONNECTIVITY POTTER & BRUMFIELD (VA) R10-E1Y4-V700
Potter & Brumfield (Tyco - P&B) R10-E1Y4-V700
P&B R10-E1Y4-V700
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) R10-E1Y4-V700
TE CONNECTIVITY / P&B BRA R10-E1Y4-V700
TE Connectivity / P& R10-E1Y4-V700
T&B/TE CONNECTIVITY #155639 R10-E1Y4-V700
TE CONN/P&B R10-E1Y4-V700
TYCO P/B ACCOUNT #354275-10-01 R10-E1Y4-V700
TYCO ELECTRONICS / POTTER & BRUMFIELD R10-E1Y4-V700
POTTER& BRUMFIELD / TYCO R10-E1Y4-V700
TE Connectivity / P%26B Brand R10-E1Y4-V700
P&B/TE CONNECTIVITY R10-E1Y4-V700
TYCO/MIDTEX -- USE P&B 099210 R10-E1Y4-V700
TYCO-P&B(RoHS) R10-E1Y4-V700
Potter & Brumfield R10-E1Y4-V700

Search for other parts like R10 »