Renesas R0K5562T0S000BE

R5F562TAADFP Microcontroller Starter Kit 12.5MHz CPU Win 7/Win Vista/Win XP
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Evaluation KitYes
Number of Bits32
Operating Supply Voltage5 V
Dimensions
Length120 mm
Width100 mm

Documents

Download datasheets and manufacturer documentation for Renesas R0K5562T0S000BE.

Future Electronics
Datasheet32 pages12 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet40 pages13 years ago

Engineering Resources

View Evaluation kits and Reference designs for Renesas R0K5562T0S000BE.

Descriptions

Descriptions of Renesas R0K5562T0S000BE provided by its distributors.

R5F562TAADFP Microcontroller Starter Kit 12.5MHz CPU Win 7/Win Vista/Win XP
Starter Kit for RX Family / RX600 Series Microcontroller
Starter Kit For RX62T Is Intended As A User-Friendly Introductory And Evaluation Tool For The RX62T Microcontroller
Starter Kit for RX62T Microcontrollers
KIT, STARTER, RX62T, MOTOR CONTROL; Silicon Manufacturer:Renesas; Core Sub-Architecture:(Not Available); Silicon Family Name:RX; Kit Contents:CPU Board, LCD Display, E1 Emulator, USB & Interface Cable, CD ROM, Quick Start Guide; Features:Starter Kit for RX62T MCU; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Technical Specifications

Technical
Evaluation KitYes
Number of Bits32
Operating Supply Voltage5 V
Dimensions
Length120 mm
Width100 mm

Documents

Download datasheets and manufacturer documentation for Renesas R0K5562T0S000BE.

Future Electronics
Datasheet32 pages12 years ago
Datasheet0 pages0 years ago
element14 APAC
Datasheet40 pages13 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago