Recom Power R-78E3.3-0.5

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6-28; V. Out: 3.3; mA. Out: 500

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins3
Weight2 g
Technical
Current - Output 1500 mA
Efficiency88 %
FeaturesOTP, SCP
IsolationIsolated
Max Input Voltage28 V
Max Input Voltage (DC)28 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Power1.65 W
Max Output Voltage3.3 V
Max Power Dissipation2 W
Min Input Voltage7 V
Min Input Voltage (DC)6 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current500 mA
Output Power1.65 W
Output Voltage3.3 V
Power Rating1.65 W
Schedule B8504409580
Voltage - Output 13.3 V
Dimensions
Depth11.6 mm
Height10.4 mm
Length11.6 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R-78E3.3-0.5.

Burklin Elektronik
Datasheet1 page10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages3 years ago
Upverter
Datasheet3 pages7 years ago
Recom Power
Datasheet1 page11 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet1 page9 years ago
Farnell
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Inventory History

3 month trend:
-12.42%

Alternate Parts

Price @ 1000
$ 2.5
$ 3.893
$ 3.893
Stock
120,387
5,952
5,952
Authorized Distributors
17
9
9
Case/Package
-
SIP
SIP
Number of Pins
3
-
-
Number of Outputs
1
1
1
Max Output Current
500 mA
500 mA
500 mA
Switching Frequency
-
-
-
Min Input Voltage
7 V
6 V
6 V
Max Input Voltage
28 V
28 V
28 V
Min Output Voltage
-
-
-
Max Output Voltage
3.3 V
-
-
Efficiency
88 %
88 %
88 %
Synchronous Rectifier
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Recom Power R-78E3.3-0.5.

Related Parts

Descriptions

Descriptions of Recom Power R-78E3.3-0.5 provided by its distributors.

0.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6-28; V. Out: 3.3; mA. Out: 500
Linear Regulator Replacement DC DC Converter 1 Output 3.3V 500mA 6V - 28V Input
DC/DC converter, 6-28 VDC, 2 W, 1 output, 3.3 VDC, 88 % efficiency, R-78E3.3-0.5
Recom Switching Regulator, 6 - 28V dc Input, 3.3V dc Output, 0.5A | RECOM Power Inc. R-78E3.3-0.5
R-78 Series 2 W Single Output 3.3 V Isolated Through Hole DC/DC Converter
Dc-Dc Converter, 3.3V, 0.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:1.65W; Output Current Max:500Ma; Product Range:R-78E Series; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:6V Rohs Compliant: Yes |Recom Power R-78E3.3-0.5
Outputs = 1 / Output Voltage V = 3.3 / Output Current mA = 500 / Input Voltage Min. V = 6 / Input Voltage Max. V = 28 / Output Type = Fixed / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 88 / Ripple & Noise (V) mV = 50 / Protection Type = Short-Circuit Protection / MTBF h = 7976000 / Length mm = 11.6 / Width mm = 8.5 / Height mm = 10.4

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80000183
  • R78E3.3-0.5

Technical Specifications

Physical
MountPCB, Through Hole
Number of Pins3
Weight2 g
Technical
Current - Output 1500 mA
Efficiency88 %
FeaturesOTP, SCP
IsolationIsolated
Max Input Voltage28 V
Max Input Voltage (DC)28 V
Max Operating Temperature85 °C
Max Output Current500 mA
Max Output Power1.65 W
Max Output Voltage3.3 V
Max Power Dissipation2 W
Min Input Voltage7 V
Min Input Voltage (DC)6 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current500 mA
Output Power1.65 W
Output Voltage3.3 V
Power Rating1.65 W
Schedule B8504409580
Voltage - Output 13.3 V
Dimensions
Depth11.6 mm
Height10.4 mm
Length11.6 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R-78E3.3-0.5.

Burklin Elektronik
Datasheet1 page10 years ago
Electro Sonic
Datasheet4 pages4 years ago
Datasheet4 pages3 years ago
Upverter
Datasheet3 pages7 years ago
Recom Power
Datasheet1 page11 years ago
Datasheet4 pages5 years ago
element14 APAC
Datasheet1 page9 years ago
Farnell
Datasheet1 page11 years ago
RS (Formerly Allied Electronics)
Datasheet1 page8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant