Recom Power R-78B3.3-1.5L

1.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-18; V. Out: 3.3; mA. Out: 1500

Price and Stock

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins3
Weight4 g
Technical
Current - Output 11.5 A
Efficiency91 %
FeaturesOTP, SCP
IsolationNon-Isolated
Isolation Voltage6 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Power4.95 W
Max Output Voltage3.3 V
Max Power Dissipation4.95 W
Min Input Voltage4.75 V
Min Input Voltage (DC)4.75 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current1.5 A
Output Power4.95 W
Output Voltage3.3 V
Schedule B8504409580
Voltage - Output 13.3 V
Dimensions
Depth17.5 mm
Height17.5 mm
Length11.5 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R-78B3.3-1.5L.

TME
Datasheet6 pages5 years ago
Farnell
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages10 years ago
Recom Power
Datasheet4 pages7 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Inventory History

3 month trend:
-17.92%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power R-78B3.3-1.5L.

Related Parts

Descriptions

Descriptions of Recom Power R-78B3.3-1.5L provided by its distributors.

1.5A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 4.75-18; V. Out: 3.3; mA. Out: 1500
Recom Switching Regulator, 4.75 - 18V Input, 3.3V Output, 1.5A | RECOM Power Inc. R-78B3.3-1.5L
DC-DC Converter, 3.3V, 1.5A; No. of Outputs:1 Output; Output Power Max:4.95W; Voltage Nom.:3.3V; Current Max:1.5A; DC / Converter
Dc-Dc Converter, 3.3V, 1.5A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:4.95W; Output Current Max:1.5A; Product Range:R-78Bxx-1.5L Series; Dc/Dc Converter Mounting:Through Hole; Depth:11.5Mm Rohs Compliant: Yes |Recom Power R-78B3.3-1.5L
DC-DC CONVERTER, 3.3V, 1.5A; No. of Outputs: 1 Output; Output Power Max: 4.95W; Output Voltage Nom.: 3.3V; Output Current Max: 1.5A; DC / DC Converter Output Type: Fixed; DC / DC Converter Mounting: Through Hole; Input Voltage DC Min: 4.75V; Input Voltage DC Max: 18V; DC / DC Converter Type: SIP; Depth: 11.5mm; Width: 8.5mm; Height: 17.5mm; Product Range: R-78B-1.5 Series; SVHC: No SVHC (15-Jan-2019); Approval Bodies: EN; Efficiency Max: 88%; Input Voltage Max: 18V; Input Voltage Min: 4.75V; No. of Outputs: 1Outputs; Output Current: 1.5A; Output Voltage: 3.3V

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099151

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins3
Weight4 g
Technical
Current - Output 11.5 A
Efficiency91 %
FeaturesOTP, SCP
IsolationNon-Isolated
Isolation Voltage6 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current1.5 A
Max Output Power4.95 W
Max Output Voltage3.3 V
Max Power Dissipation4.95 W
Min Input Voltage4.75 V
Min Input Voltage (DC)4.75 V
Min Operating Temperature-40 °C
Nominal Input Voltage12 V
Nominal Output Voltage3.3 V
Number of Outputs1
Output Current1.5 A
Output Power4.95 W
Output Voltage3.3 V
Schedule B8504409580
Voltage - Output 13.3 V
Dimensions
Depth17.5 mm
Height17.5 mm
Length11.5 mm
Width8.5 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R-78B3.3-1.5L.

TME
Datasheet6 pages5 years ago
Farnell
Datasheet4 pages11 years ago
Future Electronics
Datasheet4 pages10 years ago
Recom Power
Datasheet4 pages7 years ago
Newark
Datasheet4 pages9 years ago
Datasheet4 pages9 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant