Recom Power R-785.0-1.0

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1000

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins3
Weight1.9 g
Technical
Current - Output 11 A
Efficiency94 %
FeaturesOTP, SCP
IsolationNon-Isolated
Isolation Voltage1.6 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Power5 W
Max Output Voltage5 V
Max Power Dissipation5 W
Min Input Voltage6.5 V
Min Input Voltage (DC)6.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage12.5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current1 A
Output Power5 W
Output Voltage5 V
Power Rating5 W
Schedule B8504409580
Voltage - Output 15 V
Dimensions
Depth11.5 mm
Height10.2 mm
Length11.5 mm
Width7.55 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R-785.0-1.0.

Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Recom Power
Datasheet3 pages12 years ago
Upverter
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Inventory History

3 month trend:
-3.87%

Engineering Resources

View Evaluation kits and Reference designs for Recom Power R-785.0-1.0.

Related Parts

Descriptions

Descriptions of Recom Power R-785.0-1.0 provided by its distributors.

1A DC/DC-Converter 'INNOLINE' SIP3 reg; V. In: 6.5-18; V. Out: 5.0; mA. Out: 1000
Dc-Dc Converter, 5V, 1A; Power Supply Applications:Ite; No. Of Outputs:1 Output; Output Power Max:5W; Output Current Max:1A; Product Range:R-78Xx-1.0 Series; Dc/Dc Converter Mounting:Through Hole; Input Voltage Dc Min:6.5V Rohs Compliant: Yes |Recom Power R-785.0-1.0
Outputs = 1 / Output Voltage V = 5 / Output Current A = 1 / Input Voltage Min. V = 6.5 / Input Voltage Max. V = 18 / Output Type = Fixed / Rated Power W = 5 / Termination Type = PCB Pins / Mounting Type = Through Hole / Efficiency % = 94 / Ripple & Noise (V) mV = 20 / Protection Type = Short-Circuit Protection / MTBF h = 13338000 / Length mm = 11.5 / Width mm = 7.6 / Height mm = 10.2

Manufacturer Aliases

Recom Power has several brands around the world that distributors may use as alternate names. Recom Power may also be known as the following names:

  • RECOM
  • REC
  • RECOM POWER INC
  • RECOM INTERNATIONAL POWER
  • RECOM INTERNATIONAL
  • RECOM Power GmbH
  • Recom Power Incorporated
  • Recom International Power GmbH
  • RECOM POWER INC (VA)
  • RECOM POWER INC [CHP]
  • RECOM Lighting
  • RECOM INTERN
  • RECOM INT'L
  • RECOM Electronic
  • Recomp
  • RECOM ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • 80099053

Technical Specifications

Physical
Case/PackageSIP
MountPCB, Through Hole
Number of Pins3
Weight1.9 g
Technical
Current - Output 11 A
Efficiency94 %
FeaturesOTP, SCP
IsolationNon-Isolated
Isolation Voltage1.6 kV
Max Input Voltage18 V
Max Input Voltage (DC)18 V
Max Operating Temperature85 °C
Max Output Current1 A
Max Output Power5 W
Max Output Voltage5 V
Max Power Dissipation5 W
Min Input Voltage6.5 V
Min Input Voltage (DC)6.5 V
Min Operating Temperature-40 °C
Nominal Input Voltage12.5 V
Nominal Output Voltage5 V
Number of Outputs1
Output Current1 A
Output Power5 W
Output Voltage5 V
Power Rating5 W
Schedule B8504409580
Voltage - Output 15 V
Dimensions
Depth11.5 mm
Height10.2 mm
Length11.5 mm
Width7.55 mm

Documents

Download datasheets and manufacturer documentation for Recom Power R-785.0-1.0.

Electro Sonic
Datasheet6 pages5 years ago
Datasheet7 pages4 years ago
Future Electronics
Datasheet3 pages10 years ago
Datasheet3 pages10 years ago
Recom Power
Datasheet3 pages12 years ago
Upverter
Datasheet3 pages7 years ago
Farnell
Datasheet3 pages9 years ago
Datasheet3 pages14 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages8 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant