Interconnect Devices R-0-SC / R-SS-50-SC

TEST SPRING SOCKET; Connector Type:Test Point; Connector Tip Style:Cup; Current Rating:3A; Overall Length:17.7mm; Centre...


See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Farnell
1654722 193 Buy Now »
GBP
4.69 4.69 2.92 2.63 2.63
element14 APAC
1654722 193 Buy Now »
SGD
112.03 110.08 107.67 107.67 107.67

Descriptions

TEST SPRING SOCKET
Farnell
TEST SPRING SOCKET; Connector Type:Test Point; Connector Tip Style:Cup; Current Rating:3A; Overall Length:17.7mm; Centreline Spacing:1.27mm; Series:R
element14 APAC

Technical Specifications

Size-Length 17.7038 mm
Current Rating 3 A
Contact Material Nickel
REACH SVHC Compliance No SVHC
RoHS Compliant

Documents

Farnell
Datasheet 1 page 5 years ago

Images

Alternate Names

INTERCONNECT DEVICES INC R-0-SC / R-SS-50-SC
Interconnect Devices Inc (IDI) R-0-SC / R-SS-50-SC

Search for other parts like R-0 »