Nichicon QYX2A124JTP

Cap Film 0.12UF 5% 100VDC Radial

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance120 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)15.494 mm
Lead Pitch10.0076 mm
Length12.4968 mm
Width5.9944 mm

Engineering Resources

View Evaluation kits and Reference designs for Nichicon QYX2A124JTP.

Descriptions

Descriptions of Nichicon QYX2A124JTP provided by its distributors.

CAP FILM 0.12UF 5% 100VDC RADIAL
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountThrough Hole
Technical
Capacitance120 nF
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
TerminationPC Pins
Tolerance5 %
Voltage Rating (DC)100 V
Dimensions
Height - Seated (Max)15.494 mm
Lead Pitch10.0076 mm
Length12.4968 mm
Width5.9944 mm

Compliance

Environmental Classification
RoHSCompliant