Nichicon QXK2J684KTP

Cap Film 0.68uF 630V PET 10%( 25.5 X 11.3 X 25.5mm) Radial 22.5mm 105C Bulk
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountRadial, Through Hole
Number of Pins2
Technical
Capacitance680 nF
DielectricPET
Dissipation Factor0.8 %
ESR (Equivalent Series Resistance)3 kΩ
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth11.3 mm
Height20.1 mm
Height - Seated (Max)21.1074 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length25.5 mm
Thickness11.3 mm
Width11.303 mm

Documents

Download datasheets and manufacturer documentation for Nichicon QXK2J684KTP.

Factory Futures
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages1 year ago
Datasheet1 page8 years ago
Nichicon SCT
Datasheet1 page4 years ago
Future Electronics
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Inventory History

3 month trend:
-18.92%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon QXK2J684KTP.

Related Parts

Descriptions

Descriptions of Nichicon QXK2J684KTP provided by its distributors.

Cap Film 0.68uF 630V PET 10%( 25.5 X 11.3 X 25.5mm) Radial 22.5mm 105C Bulk
680nF +/-10% 250 V ac, 630 V dc, XK Radial Polyester Film Capacitor | Nichicon QXK2J684KTP
XK Series 630 V 0.68 uF ±10 % Radial Metallized Polyester Plastic Film Capacitor

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountRadial, Through Hole
Number of Pins2
Technical
Capacitance680 nF
DielectricPET
Dissipation Factor0.8 %
ESR (Equivalent Series Resistance)3 kΩ
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage630 V
Voltage Rating630 V
Voltage Rating (AC)250 V
Voltage Rating (DC)630 V
Dimensions
Depth11.3 mm
Height20.1 mm
Height - Seated (Max)21.1074 mm
Lead Diameter800 µm
Lead Pitch22.5 mm
Length25.5 mm
Thickness11.3 mm
Width11.303 mm

Documents

Download datasheets and manufacturer documentation for Nichicon QXK2J684KTP.

Factory Futures
Datasheet1 page14 years ago
RS (Formerly Allied Electronics)
Datasheet12 pages1 year ago
Datasheet1 page8 years ago
Nichicon SCT
Datasheet1 page4 years ago
Future Electronics
Datasheet1 page14 years ago
Datasheet1 page16 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant