Nichicon QXK2E474KTPTZH

Cap Film 0.47uF 250V PET 10% (20.5 X 6.7 X 11.9mm) Radial 17.5mm 105C Bulk
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountRadial, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Dissipation Factor0.8 %
ESR (Equivalent Series Resistance)3 kΩ
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Depth6.7 mm
Height11.9 mm
Height - Seated (Max)12.9032 mm
Lead Diameter600 µm
Lead Pitch17.5 mm
Length20.5 mm
Thickness6.7 mm
Width6.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon QXK2E474KTPTZH.

RS (Formerly Allied Electronics)
Datasheet12 pages1 year ago
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page1 year ago
Datasheet1 page14 years ago
Nichicon SCT
Datasheet1 page4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Nichicon QXK2E474KTPTZH.

Related Parts

Descriptions

Descriptions of Nichicon QXK2E474KTPTZH provided by its distributors.

Cap Film 0.47uF 250V PET 10% (20.5 X 6.7 X 11.9mm) Radial 17.5mm 105C Bulk
XK Series 250 V 0.47 uF ±10 % Radial Metallized Polyester Plastic Film Capacitor
470nF +/-10% 125 V ac, 250 V dc, XK(ZH) Radial Polyester Film Capacitor | Nichicon QXK2E474KTPTZH
CAP FILM 0.47UF 10% 250VDC RAD
Film/Bulk |Nichicon QXK2E474KTPTZH

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHI
  • NICHICON CORPORATION
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • Nichicon Austria GMBH
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • PANASONIC / NICHICON
  • NICHICON INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialPolyester
MountRadial, Through Hole
Number of Pins2
Technical
Capacitance470 nF
DielectricPET
Dissipation Factor0.8 %
ESR (Equivalent Series Resistance)3 kΩ
Lead/Base StyleStraight
Max Operating Temperature105 °C
Min Operating Temperature-40 °C
Schedule B8532250010
TerminationRadial
Tolerance10 %
TypeGeneral Purpose
Voltage250 V
Voltage Rating250 V
Voltage Rating (AC)125 V
Voltage Rating (DC)250 V
Dimensions
Depth6.7 mm
Height11.9 mm
Height - Seated (Max)12.9032 mm
Lead Diameter600 µm
Lead Pitch17.5 mm
Length20.5 mm
Thickness6.7 mm
Width6.7 mm

Documents

Download datasheets and manufacturer documentation for Nichicon QXK2E474KTPTZH.

RS (Formerly Allied Electronics)
Datasheet12 pages1 year ago
Datasheet1 page8 years ago
Future Electronics
Datasheet1 page1 year ago
Datasheet1 page14 years ago
Nichicon SCT
Datasheet1 page4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant