Phoenix Contact QUINT-PS-100-240AC/24DC/10/EX

PSU, DIN RAIL, 24V, 10A; SVHC:No SVHC (20-Jun-2011); Accessory Type:DIN Rail Power Supply Unit; For Use With:Process Con...

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
73T9470 0 ··
USD
952.36 877.70 842.59 842.59 842.59
Farnell
2068457 0 ··
GBP
428.93 428.93 428.93 428.93 428.93
element14 APAC
2068457 0 ··
SGD
892.08 892.08 892.08 892.08 892.08
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Shortec Electronics
QUINT-PS-100-240AC/24DC/10/EX 8,350 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
QUINT-PS-100-240AC/24DC/10/EX Contact ··

Descriptions

PSU, DIN RAIL, 24V, 10A; Power Supply Output Type:Adjustable / Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:10A; Output Power Max:33W; Accessory Type:DIN Rail Power Supply Unit; Applications:General Purpose; For Use With:Process Control Equipment & Industrial Applications
element14 APAC
PSU, DIN RAIL, 24V, 10A; Power Supply Output Type:Adjustable / Fixed; Input Voltage VAC:100V to 240V; No. of Outputs:1; Output Voltage Nom.:24V; Output Current Max:10A; Output Power Max:33W; Accessory Type:DIN Rail Power Supply Unit;;RoHS Compliant: Yes
Newark
PSU, DIN RAIL, 24V, 10A; SVHC:No SVHC (20-Jun-2011); Accessory Type:DIN Rail Power Supply Unit; For Use With:Process Control Equipment & Industrial Applications
Farnell

Technical Specifications

Number of Outputs 1
RoHS Compliant

Documents

Newark
Datasheet 7 pages 6 months ago
Farnell
Datasheet 6 pages 4 years ago

Images

Alternate Names

PHOENIX QUINT-PS-100-240AC/24DC/10/EX
PHEONIX QUINT-PS-100-240AC/24DC/10/EX
PHO QUINT-PS-100-240AC/24DC/10/EX
PHX QUINT-PS-100-240AC/24DC/10/EX
PHOE QUINT-PS-100-240AC/24DC/10/EX
PHOENI QUINT-PS-100-240AC/24DC/10/EX
PHOENX QUINT-PS-100-240AC/24DC/10/EX
PHOENIX CONTACTS QUINT-PS-100-240AC/24DC/10/EX
PHOENIX CONTACT INC QUINT-PS-100-240AC/24DC/10/EX
Picker Components QUINT-PS-100-240AC/24DC/10/EX
PHOENIX CONT QUINT-PS-100-240AC/24DC/10/EX
PHEONIX CONTACT QUINT-PS-100-240AC/24DC/10/EX
Phoenix Contact GmbH & Company QUINT-PS-100-240AC/24DC/10/EX
PHOENIX CONTACT (VA) QUINT-PS-100-240AC/24DC/10/EX
PHOENIX CONTACT POWER QUINT-PS-100-240AC/24DC/10/EX
PHOENIX CONTAC QUINT-PS-100-240AC/24DC/10/EX
PHOENIXUS QUINT-PS-100-240AC/24DC/10/EX
PHOENIX CONTACT GMBH and COKG QUINT-PS-100-240AC/24DC/10/EX
PHÖNIX CONTACT QUINT-PS-100-240AC/24DC/10/EX
PHENX_CO QUINT-PS-100-240AC/24DC/10/EX
PHOENIX CONTACT GMBH & CO KG QUINT-PS-100-240AC/24DC/10/EX
Phoenix Contact Deutschland GmbH QUINT-PS-100-240AC/24DC/10/EX
PHOENIXCAN QUINT-PS-100-240AC/24DC/10/EX

Search for other parts like QUINT-PS-100 »