Samtec QTH-060-01-L-D-A

Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
QTH-060-01-L-D-A 1,400 Buy Now »
USD
7.24 7.24 7.24 7.24
Digi-Key
SAM8189-ND 1,689 Buy Now »
USD
9.32 8.77 7.67 6.71 6.47
Avnet
QTH-060-01-L-D-A 0 ··
USD
10.42 10.17 9.13 9.13 9.13
Chip One Stop Japan
SAMT-0063879 1,897 Buy Now »
USD
16.50 12.10 8.55 7.92 7.92
Newark
11P6110 79 Buy Now »
USD
10.96 10.36 8.61 7.68 7.68
Farnell
1667909 3,422 Buy Now »
GBP
5.98 5.63 4.92 4.53 4.53
element14 APAC
1667909 3,081 Buy Now »
SGD
13.80 12.98 11.36 10.22 10.22
RS Components
7678754 75 Buy Now »
GBP
8.61 8.61 6.24 5.70 5.70
Avnet Europe
QTH-060-01-L-D-A 0 ··
EUR
13.13 13.13 13.13 5.62 4.78
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Express Electronics
QTH-060-01-L-D-A 6 Buy Now »
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
QTH-060-01-L-D-A Contact ··
SemiconductorPLUS
QTH-060-01-L-D-A Contact ··
XS Micro
QTH-060-01-L-D-A Contact ··

Descriptions

Header 0.5mm Qstrip SMT style1 60+60way
RS Components
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD
Avnet
HEADER, 0.5MM, DUAL, 120WAY; Connector Type:Board to Board; Gender:Male; Ways, No. of:120; Lead Spacing:0.5mm; Termination Method:Solder; Contact Material:Phosphor Bronze; Series:QTH; Contact Plating:Gold; No. of Rows:2; Row Pitch:3.9mm; Current Rating:1A; Insulator Material:LCP; Max Operating Temperature:125°C; Min Temperature Operating:-55°C; No. of Mating Cycles:100; Voltage Rating, AC:125V
Farnell
HEADER, 0.5MM, DUAL, 120WAY; Pitch Spacing:0.5mm; No. of Contacts:120; Gender:Header; Contact Plating:Gold; Row Pitch:3.9mm; No. of Rows:2; Contact Termination:Surface Mount Vertical; Contact Material:Phosphor Bronze; SVHC:No SVHC (20-Jun-2011); Connector Type:Board to Board; Connector Type:Stacking; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:1A; Insulator Material:LCP; Lead Spacing:0.5mm; No. of Mating Cycles:100; No. of Ways:120; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:125V
element14 APAC
CONN HEADER HS .5MM 120POS DL AU
Digi-Key
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD Tray
Chip One Stop Japan
Conn Micro High Speed Terminal Strip HDR 120 POS 0.5mm Solder ST SMD Tray
Verical
Stacking Connector; Connector Type:Stacking; Series:QTH; Pitch Spacing:0.5mm; No. of Contacts:120; Gender:Header; Contact Plating:Gold; Row Spacing:3.9mm; No. of Rows:2; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes
Newark

Technical Specifications

Housing Color Black
Pin Pitch 500 µm
Number of Mating Cycles 100
Current Rating 1 A
Lead-Free Status Lead Free
Packaging Tray Tube
Size-Length 40 mm
Contact Material Phosphor Bronze
Number of Contacts 120
Size-Width 5.97 mm
Number of Positions 120
Housing Material Plastic
Mounting Type Surface Mount Vertical
Contact Plating Gold
Size-Height 4.06 mm
REACH SVHC Compliance No SVHC
Gender Male
Number of Rows 2
Voltage Rating (AC) 125 V
RoHS Compliant

Documents

Farnell
Datasheet 1 page 8 years ago
Datasheet 5 pages 8 years ago
Newark
Datasheet 1 page 1 year ago
Jameco
Datasheet 2 pages 7 years ago
Factory Futures
Datasheet 7 pages 4 years ago
element14
Datasheet 1 page 6 years ago

Images

Alternate Names

SAMTEC INC QTH-060-01-L-D-A
SAMTECH QTH-060-01-L-D-A
SAMT QTH-060-01-L-D-A
SANTEC QTH-060-01-L-D-A
SMT QTH-060-01-L-D-A
SAMTEK QTH-060-01-L-D-A
SAT QTH-060-01-L-D-A
SMTC QTH-060-01-L-D-A
SAMTE QTH-060-01-L-D-A
SAC QTH-060-01-L-D-A
SAMTEC USA QTH-060-01-L-D-A
Samtec Incorporated QTH-060-01-L-D-A
SAMZ QTH-060-01-L-D-A
SAMTEC INC (VA) QTH-060-01-L-D-A
SAMTEC/NO QTH-060-01-L-D-A
SAMTEC (EUROPE)LTD QTH-060-01-L-D-A
0797 SAMTEC QTH-060-01-L-D-A
SAMTEC(RoHS) QTH-060-01-L-D-A
SAMLEX AMERICA QTH-060-01-L-D-A
SAMTEC/NONE QTH-060-01-L-D-A
Samtec from Components Direct QTH-060-01-L-D-A
Samtec Europa GmbH QTH-060-01-L-D-A
ST$ QTH-060-01-L-D-A
Samtec Inc. QTH-060-01-L-D-A

Search for other parts like QTH-060 »