Samtec QTH-040-03-L-D-DP-A

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Technical
Current Rating2.2 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Rows2
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating220 V
Dimensions
Height10.347 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec QTH-040-03-L-D-DP-A.

Samtec
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Technical Drawing5 pages6 years ago
Newark
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet2 pages7 years ago
Upverter
Technical Drawing2 pages10 years ago
Arrow.cn
Datasheet1 page10 years ago

Inventory History

3 month trend:
-1.01%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QTH-040-03-L-D-DP-A.

Related Parts

Descriptions

Descriptions of Samtec QTH-040-03-L-D-DP-A provided by its distributors.

Board to Board & Mezzanine Connectors 0.50 mm Q Strip High-Speed Ground Plane Terminal Strip
Conn Micro High Speed Terminal Strip HDR 80 POS 0.5mm Solder ST Top Entry SMD Tray
CONN DIFF ARRAY PLG 80P SMD GOLD
CONNECTOR, STACKING, HEADER, 80POS, 2ROW; Product Range: QTH Series; No. of Contacts: 80Contacts; Gender: Header; Pitch Spacing: 0.5mm; Contact Termination Type: Surface Mount; No. of Rows: 2Rows; Row Pitch: -; Contact Plating: Gold Plated Contacts; Contact Material: Phosphor Bronze; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • Samtech/Samtec
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • Samtec Electronics Ltd
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTH-04003LDDPA
  • QTH04003LDDPA

Technical Specifications

Physical
Contact MaterialGold, Nickel
Contact PlatingGold
Technical
Current Rating2.2 A
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts80
Number of Rows2
PackagingBulk
Schedule B8536694040
TerminationSolder
Voltage Rating220 V
Dimensions
Height10.347 mm
Pitch500 µm

Documents

Download datasheets and manufacturer documentation for Samtec QTH-040-03-L-D-DP-A.

Samtec
Datasheet1 page5 years ago
Datasheet1 page6 years ago
Datasheet1 page6 years ago
Technical Drawing5 pages6 years ago
Newark
Datasheet1 page6 years ago
Sager Electronics
Datasheet1 page2 years ago
Datasheet1 page5 years ago
Toby Electronics
Datasheet1 page6 years ago
Datasheet2 pages7 years ago
Upverter
Technical Drawing2 pages10 years ago
Arrow.cn
Datasheet1 page10 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant