Samtec QTE-060-02-L-D-A

Conn High Speed Micro Plane HDR 120 POS Solder ST SMD Automotive Tray

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Arrow
QTE-060-02-L-D-A 187 Buy Now »
USD
6.63 6.38 5.72 5.66 5.63
Verical
QTE-060-02-L-D-A 187 Buy Now »
USD
6.31 5.72 5.72 5.72
Chip One Stop Japan
C1S701000197034 187 Buy Now »
JPY
1020.00 792.00 642.00 642.00 642.00
Digi-Key
SAM8137-ND 71 Buy Now »
USD
9.59 9.02 7.90 6.91 6.66
Avnet
QTE-060-02-L-D-A 0 ··
USD
10.73 10.48 9.40 9.40 9.40
Newark
11P6097 0 ··
USD
11.28 10.66 8.86 7.90 7.90
element14 APAC
1667893 0 ··
CNY
146.10 146.10 146.10 146.10 146.10
RS Components
7678720 8 Buy Now »
GBP
11.51 11.51 8.06 6.90 6.90
Avnet Europe
QTE-060-02-L-D-A 0 ··
EUR
13.53 13.53 13.53 5.79 4.92
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
NetSource Technology
QTE-060-02-L-D-A 62 ··
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
QTE-060-02-L-D-A Contact ··
SemiconductorPLUS
QTE-060-02-L-D-A Contact ··
XS Micro
QTE-060-02-L-D-A Contact ··

Descriptions

Header 0.8mm Qstrip 60+60way
RS Components
Conn High Speed Micro Plane HDR 120 POS Solder ST SMD Tray
Chip One Stop Japan
Conn Micro High Speed Terminal Strip HDR 120 POS 0.8mm Solder ST SMD
Avnet
CONN HEADER HI-SPEED DUAL 120POS
Digi-Key
HEADER, DUAL, 120WAY; Series:QTE; Pitch Spacing:0.8mm; No. of Rows:2; No. of Contacts:120; Gender:Plug; Contact Termination:Solder; Contact Plating:Gold; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2011); Connector Type:Board to Board; Connector Type:Board to Board; Contact Material:Phosphor Bronze; Contact Plating:Gold; Current Rating:2A; Insulator Material:LCP; Lead Spacing:0.8mm; No. of Mating Cycles:100; No. of Ways:120; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Termination Method:Solder; Voltage Rating V AC:225V
element14 APAC
Conn High Speed Micro Plane HDR 120 POS Solder ST SMD Automotive Tray
Verical
Stacking Connector; Connector Type:Stacking; Series:QTE; Pitch Spacing:0.8mm; No. of Contacts:120; Gender:Header; Contact Plating:Gold; Row Spacing:3.94mm; No. of Rows:2; Contact Termination:Surface Mount Vertical ;RoHS Compliant: Yes
Newark

Technical Specifications

Pin Pitch 800 µm
Packaging Tray
Number of Mating Cycles 100
Contact Plating Gold
Mounting Type Surface Mount Vertical
RoHS Compliant
Number of Contacts 120
Size-Length 60 mm
Number of Positions 120
Number of Rows 2
Housing Material Plastic
Current Rating 2 A
Size-Height 7.26 mm
Contact Material Phosphor Bronze
Gender Male
Voltage Rating (AC) 225 V
Lead-Free Status Lead Free
Size-Width 5.97 mm
Housing Color Black

Documents

element14
Datasheet 1 page 6 years ago
Farnell
Datasheet 1 page 8 years ago
Datasheet 6 pages 8 years ago
Newark
Datasheet 1 page 2 years ago
Arrow
Datasheet 1 page 4 years ago
Onlinecomponents.com
Datasheet 1 page 4 years ago

Images

Alternate Names

SAMTEC INC QTE-060-02-L-D-A
SAMTECH QTE-060-02-L-D-A
SAMT QTE-060-02-L-D-A
SANTEC QTE-060-02-L-D-A
SMT QTE-060-02-L-D-A
SAMTEK QTE-060-02-L-D-A
SAT QTE-060-02-L-D-A
SMTC QTE-060-02-L-D-A
SAMTE QTE-060-02-L-D-A
SAC QTE-060-02-L-D-A
SAMTEC USA QTE-060-02-L-D-A
Samtec Incorporated QTE-060-02-L-D-A
SAMZ QTE-060-02-L-D-A
SAMTEC INC (VA) QTE-060-02-L-D-A
SAMTEC/NO QTE-060-02-L-D-A
SAMTEC (EUROPE)LTD QTE-060-02-L-D-A
0797 SAMTEC QTE-060-02-L-D-A
SAMTEC(RoHS) QTE-060-02-L-D-A
SAMLEX AMERICA QTE-060-02-L-D-A
SAMTEC/NONE QTE-060-02-L-D-A
Samtec from Components Direct QTE-060-02-L-D-A
Samtec Europa GmbH QTE-060-02-L-D-A
ST$ QTE-060-02-L-D-A
Samtec Inc. QTE-060-02-L-D-A

Search for other parts like QTE-060 »