Samtec QTE-020-01-F-D-A

Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating2 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)225 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating225 V
Dimensions
Depth5.97 mm
Height4.318 mm
Length20 mm
Mated Stacking Heights5 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec QTE-020-01-F-D-A.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing7 pages6 years ago
Master Electronics
Datasheet1 page6 years ago
Datasheet1 page5 years ago
Upverter
Datasheet1 page2 years ago
Technical Drawing7 pages2 years ago
Technical Drawing2 pages4 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page12 years ago
Factory Futures
Datasheet2 pages13 years ago

Inventory History

3 month trend:
+7.17%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Samtec QTE-020-01-F-D-A.

Related Parts

Descriptions

Descriptions of Samtec QTE-020-01-F-D-A provided by its distributors.

Board to Board & Mezzanine Connectors Q Strip High-Speed Ground Plane Header, 0.80mm Pitch
Board Stacking Connector, 40 Contact(s), 2 Row(s), Male, Straight, 0.031 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug
Connector, Stacking, Header, 40Pos, 2Row; Mezzanine Connector Type:Header; Pitch Spacing:0.8Mm; No. Of Rows:2Rows; No. Of Contacts:40Contacts; Connector Mounting:Surface Mount; Contact Material:Phosphor Bronze; Gender:Header Rohs Compliant: Yes |Samtec QTE-020-01-F-D-A

Manufacturer Aliases

Samtec has several brands around the world that distributors may use as alternate names. Samtec may also be known as the following names:

  • Samtec Inc
  • SAMTECH
  • SAMT
  • SMT
  • SANTEC
  • SAMTE
  • SAT
  • SAMTEK
  • SMTC
  • SAC
  • SAMTEC USA
  • Samtec Incorporated
  • SAMTEC (EUROPE)LTD
  • SAMZ
  • SAMTEC INC (VA)
  • SAMTEC/NO
  • SAMTEC FRANCE LLC
  • 0797 SAMTEC
  • SAMTEC(RoHS)
  • Samtech/Samtec
  • SAMTEC INC - SAT
  • SAMTEC ASIA PACIFIC PTE LTD
  • SAMLEX AMERICA
  • SEM
  • SAMTEC (MC)
  • Samtec Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • QTE02001FDA

Technical Specifications

Physical
Contact MaterialBronze, Gold, Nickel
Contact PlatingGold
Housing ColorBlack
Housing MaterialPolymer
MountSurface Mount
Technical
Current Rating2 A
GenderMale
Max Operating Temperature125 °C
Max Voltage Rating (AC)225 V
Min Operating Temperature-55 °C
Number of Contacts40
Number of Positions40
Number of Rows2
OrientationStraight
TerminationSolder
Voltage Rating225 V
Dimensions
Depth5.97 mm
Height4.318 mm
Length20 mm
Mated Stacking Heights5 mm
Pitch800 µm

Documents

Download datasheets and manufacturer documentation for Samtec QTE-020-01-F-D-A.

Farnell
Datasheet1 page6 years ago
Samtec
Technical Drawing7 pages6 years ago
Master Electronics
Datasheet1 page6 years ago
Datasheet1 page5 years ago
Upverter
Datasheet1 page2 years ago
Technical Drawing7 pages2 years ago
Technical Drawing2 pages4 years ago
Sager Electronics
Datasheet1 page3 years ago
Toby Electronics
Datasheet1 page8 years ago
Datasheet1 page0 years ago
Arrow Electronics
Datasheet1 page12 years ago
Factory Futures
Datasheet2 pages13 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant